CONN MODULAR DUST COVER 6POS - TM-6-DC
| Digi-Key Part Number | H9007-ND |
1 10 50 100 250 500 1000 5000 |
.65000 .52700 .42500 .38250 .32300 .27200 .22610 .21675 |
Extended Price
0.65 5.27 21.25 38.25 80.75 136.00 226.10 1083.75 |
| Manufacturer Part Number | TM-6-DC | |||
| Description | CONN MODULAR DUST COVER 6POS | |||
| Quantity Available | 2945 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM-6-DC |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Dust Cover |
| Packaging | Bag |
| Color | Natural |
| Height | 8.500 mm [Typ] |
| Length | 13.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM 6 DC TM6DC H9007 ND H9007ND H9007 |
TM-6-DC Specification Sheet
CONN MODULAR DUST COVER 6POS - TM-6-DC (H9007-ND)
Related parts:CONN MODULAR DUST COVER 6POS - TM-6-DC
Order 'conn modular dust cover 6pos - TM-6-DC' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9007-ND.
CONN MODULAR DUST COVER 8POS - TM-8-DC
Order 'conn modular dust cover 8pos - TM-8-DC' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9006-ND.
CONN STRAIN RELIEF JR16 6POS - JR16WCCA-6
Order 'conn strain relief jr16 6pos - JR16WCCA-6' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1004-ND.
CONN STRAIN RELIEF JR21 6POS - JR21WCCA-6
Order 'conn strain relief jr21 6pos - JR21WCCA-6' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1008-ND.
CONN STRAIN RELIEF JR13 6POS - JR13WCC-6
Order 'conn strain relief jr13 6pos - JR13WCC-6' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR974-ND.
CONN STRAIN RELIEF JR16 6POS - JR16WCC-6
Order 'conn strain relief jr16 6pos - JR16WCC-6' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR980-ND.
CONN STRAIN RELIEF JR21 6POS - JR21WCC-6
Order 'conn strain relief jr21 6pos - JR21WCC-6' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR984-ND.
CONN STRAIN RELIEF JR13 6POS - JR13WCCA-6
Order 'conn strain relief jr13 6pos - JR13WCCA-6' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR998-ND.
CONN MODULAR DUST COVER 8POS - 85999-3255
Order 'conn modular dust cover 8pos - 85999-3255' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM5447-ND.
CONN STRAIN RELIEF COVER 6POS - 643075-6
Order 'conn strain relief cover 6pos - 643075-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19234-ND.
CONN STRAIN RELIEF COVER 6POS - 643077-6
Order 'conn strain relief cover 6pos - 643077-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19274-ND.
CONN STRAIN RELIEF COVER 6POS - 643067-6
Order 'conn strain relief cover 6pos - 643067-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19744-ND.
CONN STRAIN RELIEF COVER 6POS - 643071-6
Order 'conn strain relief cover 6pos - 643071-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19784-ND.
CONN MODULAR 6-6 PANEL MT 305MM - TM2RG-L66-5S-305
Order 'conn modular 6-6 panel mt 305mm - TM2RG-L66-5S-305' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number TM2RG-L66-5S-305-ND.
CONN MODULAR JACK 6 X 4 - TM2RGX-L64-5S-150
Order 'conn modular jack 6 x 4 - TM2RGX-L64-5S-150' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM2RGX-L64-5S-150-ND.
Send this link via E-Mail
Help With This Screen