DIE FOR 4 POSITION TOOL (GREEN) - 853400-3 - Connectors
| Digi-Key Part Number | A9906-ND |
1 |
39.41000 |
Extended Price
39.41 |
| Manufacturer Part Number | 853400-3 | |||
| Description | DIE FOR 4 POSITION TOOL (GREEN) | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 853400-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Die Set |
| Packaging | Bulk |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
853400 3 8534003 A9906 ND A9906ND A9906 |
853400-3 Specification Sheet
DIE FOR 4 POSITION TOOL (GREEN) - 853400-3 (A9906-ND) - Connectors
Related parts Connectors:DIE FOR 4 POSITION TOOL (GREEN) - 853400-3
Order 'die for 4 position tool (green) - 853400-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9906-ND.
DIE FOR 8 POSITION TOOL (BLK) - 853400-1
Order 'die for 8 position tool (blk) - 853400-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9904-ND.
4 POSITION CRIMP TOOL WITH DIE - 2-231652-3
Order '4 position crimp tool with die - 2-231652-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9902-ND.
TOOL DIE SET RG 174/188/316 - 91911-3
Order 'tool die set rg 174/188/316 - 91911-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30529-ND.
TOOL DIE SET SDE PREMIUM RG-55 - 91904-3
Order 'tool die set sde premium rg-55 - 91904-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31206-ND.
TOOL DIE SET 50 OHM RG59 DB - 58425-3
Order 'tool die set 50 ohm rg59 db - 58425-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9959-ND.
CPC DESIGNER KIT SER 3&4 W/TOOL - 608030-3
Order 'cpc designer kit ser 3&4 w/tool - 608030-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 608030-3-ND.
DIE SET D-SUB CRIMP CONTACTS - 58448-3
Order 'die set d-sub crimp contacts - 58448-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9814-ND.
SCREWLOCK FEMALE 4-40 L=9.47MM - 747877-3
Order 'screwlock female 4-40 l=9.47mm - 747877-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 747877-3-ND.
SCREWLOCK FEMALE 4-40 L=12.70MM - 748558-3
Order 'screwlock female 4-40 l=12.70mm - 748558-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 748558-3-ND.
SCREWLOCK FEMALE 4-40 L=9.47MM - 5747877-3
Order 'screwlock female 4-40 l=9.47mm - 5747877-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35224-ND.
SCREWLOCK FEMALE 4-40 L=12.70MM - 5748558-3
Order 'screwlock female 4-40 l=12.70mm - 5748558-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35225-ND.
DIE, 6 POS MOD PLUG IS9611 - 853400-8
Order 'die, 6 pos mod plug is9611 - 853400-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9905-ND.
DIE SET 6POS MOD PLUG OFFSET - 853400-6
Order 'die set 6pos mod plug offset - 853400-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9927-ND.
HDI PIN ASSY 4 ROW 368 POS - 533083-3
Order 'hdi pin assy 4 row 368 pos - 533083-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-3-ND.
Send this link via E-Mail
Help With This Screen