HAND TOOL W/DIE 6 POS--LONG BODY - 2-231652-7
| Digi-Key Part Number | A9029-ND |
1 |
117.41000 |
Extended Price
117.41 |
| Manufacturer Part Number | 2-231652-7 | |||
| Description | HAND TOOL W/DIE 6 POS--LONG BODY | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-231652-7 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Hand Crimping Tool |
| Packaging | Bulk |
| Crimper Type | Long Body |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
2 231652 7 22316527 A9029 ND A9029ND A9029 |
HAND TOOL W/DIE 6 POS--LONG BODY - 2-231652-7 (A9029-ND)
Related parts:HAND TOOL W/DIE 6 POS--LONG BODY - 2-231652-7
Order 'hand tool w/die 6 pos--long body - 2-231652-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9029-ND.
DIE SET 6 POS (LONG BODY) PLUGS - 853400-7
Order 'die set 6 pos (long body) plugs - 853400-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9030-ND.
TOOL SCREWDRIVER SDIK 6" SHAFT - 2953
Order 'tool screwdriver sdik 6" shaft - 2953' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2953-ND.
TOOL WRENCH CRESCENT 6" ADJ - AC16V
Order 'tool wrench crescent 6" adj - AC16V' online from Digi-Key. Manufactured by Cooper Tools/Crescent. Digi-Key part number AC16V-ND.
HAND TOOL, MICRO-PITCH 132 POS - 822253-2
Order 'hand tool, micro-pitch 132 pos - 822253-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24841-ND.
DIE, 6 POS MOD PLUG IS9611 - 853400-8
Order 'die, 6 pos mod plug is9611 - 853400-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9905-ND.
HAND TOOL WITHOUT DIE SET - 47-10000
Order 'hand tool without die set - 47-10000' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 47-10000-ND.
CONN RECEPT 228 POS .025 SMT - 2-767004-7
Order 'conn recept 228 pos .025 smt - 2-767004-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-767004-7-ND.
CONN LOW PRO 6 POS 156SOL-EYE - 2-530654-1
Order 'conn low pro 6 pos 156sol-eye - 2-530654-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-530654-1-ND.
CONN LOW PRO 6 POS 156X200C/L - 2-530666-1
Order 'conn low pro 6 pos 156x200c/l - 2-530666-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-530666-1-ND.
CONN IC SOCKET 6 POS DIP 30AU - 2-641296-2
Order 'conn ic socket 6 pos dip 30au - 2-641296-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24793-ND.
CONN IC SOCKET 6 POS DIP 15AU - 2-641296-4
Order 'conn ic socket 6 pos dip 15au - 2-641296-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9406-ND.
CONN HDR VERT 6 POS TIN .156 PCB - 87160-7
Order 'conn hdr vert 6 pos tin .156 pcb - 87160-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87160-7-ND.
CONN HEADER 6 POS GOLD PCB - 2-380999-0
Order 'conn header 6 pos gold pcb - 2-380999-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1215-ND.
CONN HEADER VERT .100 6 POS 30AU - 102699-2
Order 'conn header vert .100 6 pos 30au - 102699-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26690-ND.
Send this link via E-Mail
Help With This Screen