TOOL CUTTER TO 500 MCM KT35 - 900256 - Tools
| Digi-Key Part Number | 900256-ND |
1 |
155.99000 |
Extended Price
155.99 |
| Manufacturer Part Number | 900256 | |||
| Description | TOOL CUTTER TO 500 MCM KT35 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 900256 |
| Vendor | Paladin Tools |
| Category | Tools |
| Type | Cable |
| Shape | - |
| Cut Edge | - |
| Features | Ratchet |
| Usage | Aluminum and Copper Cable |
| Capacity | 1.400" (35.60mm) |
| Length - Overall | - |
| Weight | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
900256 900256 |
900256 Specification Sheet
TOOL CUTTER TO 500 MCM KT35 - 900256 (900256-ND) - Tools
Related parts Tools :TOOL CUTTER TO 500 MCM KT35 - 900256
Order 'tool cutter to 500 mcm kt35 - 900256' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900256-ND.
TOOL CUTTER SHEAR 5" - STUSA - 170
Order 'tool cutter shear 5" - STUSA - 170' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1025-ND.
TOOL CUTTER OVAL RELIEVED 4" - MX54-3
Order 'tool cutter oval relieved 4" - MX54-3' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1026-ND.
TOOL CUTTER OVAL FLUSH 4" - MX54-9
Order 'tool cutter oval flush 4" - MX54-9' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1027-ND.
TOOL CUTTER SUPER DIAGONAL 5.78" - S512E
Order 'tool cutter super diagonal 5.78" - S512E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1033-ND.
TOOL CUTTER DIAGONAL FLUSH 6.33" - S612E
Order 'tool cutter diagonal flush 6.33" - S612E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1034-ND.
TOOL CUTTER CABLE 45MM - 9202040000
Order 'tool cutter cable 45mm - 9202040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9202040000-ND.
TOOL CUTTER CABLE KT55 - 9202060000
Order 'tool cutter cable kt55 - 9202060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9202060000-ND.
CABLE CUTTER - 500 MCM (FIBER) - 605742-1
Order 'cable cutter - 500 mcm (fiber) - 605742-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 605742-1-ND.
TOOL EXTRACTOR BNC 8" - 1907
Order 'tool extractor bnc 8" - 1907' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1907-ND.
TOOL EXTRACTOR CATV F 8" - 1908
Order 'tool extractor catv f 8" - 1908' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1908-ND.
TOOL CRIMPER PRO PZ 50 4-1/0AWG - 900645
Order 'tool crimper pro pz 50 4-1/0awg - 900645' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900645-ND.
POWERPLAY PT-540 MULTI TOOL - 6520
Order 'powerplay pt-540 multi tool - 6520' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL6520-ND.
TOOL CUTTER UTILITY 2/0AWG CABLE - 1817.1
Order 'tool cutter utility 2/0awg cable - 1817.1' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1817.1-ND.
TOOL CUTTER 600MCM KS42 - 1819.1
Order 'tool cutter 600mcm ks42 - 1819.1' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1819.1-ND.
Send this link via E-Mail
Help With This Screen
