CONN MOD PLUG BOOT STD BLACK - 558211-1 - Connectors
Modular - Accessory Connector Tyco Electronics Boot - 558211-1
| Digi-Key Part Number | 558211-1-ND |
1500 |
.25500 |
Extended Price
382.50 |
| Manufacturer Part Number | 558211-1 | |||
| Description | CONN MOD PLUG BOOT STD BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 558211-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Boot |
| Color | Black |
| Features | - |
| For Use With/Related Products | 8 Position Modular Plug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
558211 1 5582111 |
558211-1 Specification Sheet
CONN MOD PLUG BOOT STD BLACK - 558211-1 (558211-1-ND) - Connectors
Related parts Modular - Accessory Connector Tyco Electronics Boot - 558211-1CONN MOD PLUG BOOT STD BLACK - 558211-1
Order 'conn mod plug boot std black - 558211-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 558211-1-ND.
CONN HOUSING PIN CPC 5POS BLACK - 207488-1
Order 'conn housing pin cpc 5pos black - 207488-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25075-ND.
CONN BOOT HOODED BLACK .210 - 569875-1
Order 'conn boot hooded black .210 - 569875-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 569875-1-ND.
TERM BLOCK PLUG 13POS 5MM BLACK - 1-796641-3
Order 'term block plug 13pos 5mm black - 1-796641-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796641-3-ND.
TERM BLOCK PLUG 14POS 5MM BLACK - 1-796641-4
Order 'term block plug 14pos 5mm black - 1-796641-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796641-4-ND.
TERM BLOCK PLUG 15POS 5MM BLACK - 1-796641-5
Order 'term block plug 15pos 5mm black - 1-796641-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796641-5-ND.
TERM BLOCK PLUG 16POS 5MM BLACK - 1-796641-6
Order 'term block plug 16pos 5mm black - 1-796641-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796641-6-ND.
TERM BLOCK PLUG 17POS 5MM BLACK - 1-796641-7
Order 'term block plug 17pos 5mm black - 1-796641-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796641-7-ND.
TERM BLOCK PLUG 18POS 5MM BLACK - 1-796641-8
Order 'term block plug 18pos 5mm black - 1-796641-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796641-8-ND.
TERM BLOCK PLUG 19POS 5MM BLACK - 1-796641-9
Order 'term block plug 19pos 5mm black - 1-796641-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796641-9-ND.
TERM BLOCK PLUG 21POS 5MM BLACK - 2-796641-1
Order 'term block plug 21pos 5mm black - 2-796641-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-796641-1-ND.
CONN PLUG HOUSING 2POS BLACK - 184000-1
Order 'conn plug housing 2pos black - 184000-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 184000-1-ND.
CONN PLUG HOUSING 2CIRCUIT BLACK - 521073-1
Order 'conn plug housing 2circuit black - 521073-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521073-1-ND.
CONN PLUG HOUSING CPC 4POS BLACK - 207313-1
Order 'conn plug housing cpc 4pos black - 207313-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25074-ND.
CONN PLUG HOUSING CPC 6POS BLACK - 207332-1
Order 'conn plug housing cpc 6pos black - 207332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25076-ND.
Options for Modular - Accessory Connector Tyco Electronics Boot - 558211-1
Send this link via E-Mail
Help With This Screen
