CONN FERRULE PLUG 6POS ROUND - 520435-1
| Digi-Key Part Number | 520435-1-ND |
4000 |
1.83000 |
Extended Price
7320.00 |
| Manufacturer Part Number | 520435-1 | |||
| Description | CONN FERRULE PLUG 6POS ROUND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 520435-1 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire - Management |
| Accessory Type | Ferrule |
| Features | * |
| Material | Copper |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
520435 1 5204351 |
CONN FERRULE PLUG 6POS ROUND - 520435-1 (520435-1-ND)
Related parts:CONN FERRULE PLUG 6POS ROUND - 520435-1
Order 'conn ferrule plug 6pos round - 520435-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 520435-1-ND.
CONN HOUSING PLUG 6POS DUAL RED - 1-172168-2
Order 'conn housing plug 6pos dual red - 1-172168-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172168-2-ND.
CONN HOUSING PLUG 6POS BLACK - 202758-1
Order 'conn housing plug 6pos black - 202758-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30139-ND.
CONN HOUSING PLUG 6POS 5MM - 1376391-1
Order 'conn housing plug 6pos 5mm - 1376391-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1376391-1-ND.
CONN BOOT PLUG 6POS SDL - 520852-1
Order 'conn boot plug 6pos sdl - 520852-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 520852-1-ND.
CONN HOUSING PLUG 6POS .156 NAT - 177901-1
Order 'conn housing plug 6pos .156 nat - 177901-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 177901-1-ND.
CONN HDR BRKWAY 6POS 2MM 30GOLD - 1-176264-7
Order 'conn hdr brkway 6pos 2mm 30gold - 1-176264-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-176264-7-ND.
CONN HDR SCKT 6POS METRIMATE AU - 1-207524-0
Order 'conn hdr sckt 6pos metrimate au - 1-207524-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-207524-0-ND.
CONN HDI PLUG 300POS 4ROW VERT - 1-533270-2
Order 'conn hdi plug 300pos 4row vert - 1-533270-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-533270-2-ND.
CONN HDI PLUG 150POS DUAL VERT - 1-5532430-4
Order 'conn hdi plug 150pos dual vert - 1-5532430-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5532430-4-ND.
CONN HDI PLUG 210POS 3ROW VERT - 1-5532433-1
Order 'conn hdi plug 210pos 3row vert - 1-5532433-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5532433-1-ND.
CONN HDI PLUG 225POS 3ROW VERT - 1-5532433-2
Order 'conn hdi plug 225pos 3row vert - 1-5532433-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5532433-2-ND.
CONN HDI PLUG 195POS 3ROW VERT - 1-5532447-0
Order 'conn hdi plug 195pos 3row vert - 1-5532447-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5532447-0-ND.
CONN HDI PLUG 210POS 3ROW VERT - 1-5532447-1
Order 'conn hdi plug 210pos 3row vert - 1-5532447-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5532447-1-ND.
CONN HDI PLUG 225POS 3ROW VERT - 1-5532447-2
Order 'conn hdi plug 225pos 3row vert - 1-5532447-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5532447-2-ND.
Send this link via E-Mail
Help With This Screen