DIE SET HIROSE STP RJ45 SHORT - 2672 - Tools
| Digi-Key Part Number | 2672-ND |
1 |
25.99000 |
Extended Price
25.99 |
| Manufacturer Part Number | 2672 | |||
| Description | DIE SET HIROSE STP RJ45 SHORT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2672 |
| Vendor | Paladin Tools |
| Category | Tools |
| Connector Type | Modular Connector, 8 pos |
| Crimp Handle | PAL1302-ND, PAL8000-ND |
| Crimp or Cable Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2672 2672 |
DIE SET HIROSE STP RJ45 SHORT - 2672 (2672-ND) - Tools
Related parts Tools :DIE SET HIROSE STP RJ45 SHORT - 2672
Order 'die set hirose stp rj45 short - 2672' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2672-ND.
DIE SET STEWART STP RJ45 SHORT - 2670
Order 'die set stewart stp rj45 short - 2670' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2670-ND.
DIE SET HIROSE STP RJ45 LONG - 2671
Order 'die set hirose stp rj45 long - 2671' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2671-ND.
DIE SET MOLEX STP RJ45 5.0MM CBL - 2673
Order 'die set molex stp rj45 5.0mm cbl - 2673' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2673-ND.
DIE SET MOLEX STP RJ45 6.0MM CBL - 2674
Order 'die set molex stp rj45 6.0mm cbl - 2674' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2674-ND.
TOOL CRIMP HIROSE STP RJ45 SHORT - 1372
Order 'tool crimp hirose stp rj45 short - 1372' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1372-ND.
DIE SET FOR AMP RJ45 MOD 8P8C - 2064
Order 'die set for amp rj45 mod 8p8c - 2064' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2064-ND.
DIE SET RJ45 & CATV "F" - 2687
Order 'die set rj45 & catv "f" - 2687' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2687-ND.
DIE SET CONTACT D-SUB 28-20AWG - 2097
Order 'die set contact d-sub 28-20awg - 2097' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2097-ND.
TOOL CRIMPER SS STP RJ45 SHORT - 1370
Order 'tool crimper ss stp rj45 short - 1370' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1370-ND.
TOOL CRIMP HIROSE STP RJ45 LONG - 1371
Order 'tool crimp hirose stp rj45 long - 1371' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1371-ND.
CRIMP DIE SET FOR AMP RJ11 MOD - 2065
Order 'crimp die set for amp rj11 mod - 2065' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PA2065-ND.
DIE SET PLUG MOD BRITISH TELECOM - 2032
Order 'die set plug mod british telecom - 2032' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2032-ND.
DIE SET PLUG RJ11/12 WE/SS 2/4/6 - 2062
Order 'die set plug rj11/12 we/ss 2/4/6 - 2062' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2062-ND.
DIE SET PLUG HANDSET RJ22 WE/SS - 2063
Order 'die set plug handset rj22 we/ss - 2063' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2063-ND.
Send this link via E-Mail
Help With This Screen
