TOOL CAN WRENCH 22/4&24/4 CABLE - 1900 - Tools
| Digi-Key Part Number | 1900-ND |
1 |
15.99000 |
Extended Price
15.99 |
| Manufacturer Part Number | 1900 | |||
| Description | TOOL CAN WRENCH 22/4&24/4 CABLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1900 |
| Vendor | Paladin Tools |
| Category | Tools |
| Type | Hex Driver (Allen), Dual |
| Size | 0.375" (3/8", 9.53mm), 0.438" (7/16", 11.1mm) |
| Length - Blade | - |
| Length - Overall | - |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1900 1900 |
TOOL CAN WRENCH 22/4&24/4 CABLE - 1900 (1900-ND) - Tools
Related parts Tools :TOOL CAN WRENCH 22/4&24/4 CABLE - 1900
Order 'tool can wrench 22/4&24/4 cable - 1900' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1900-ND.
CABLE BANTAM PHONE PLUGS 24" - 4279-24
Order 'cable bantam phone plugs 24" - 4279-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4279-24-ND.
CABLE BANTAM PLUGS 24" NICKEL - 4279N-24
Order 'cable bantam plugs 24" nickel - 4279N-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4279N-24-ND.
SHIELD BAG 4X4" METAL-IN 100PK - 1900 4" X 4"
Order 'shield bag 4x4" metal-in 100pk - 1900 4" X 4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 4" X 4"-ND.
TOOL L-WRENCH BALL HEX 1/4" - 36965
Order 'tool l-wrench ball hex 1/4" - 36965' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36965WI-ND.
TOOL PLIERS 24-IN-ONE POWERPLAY - 6510
Order 'tool pliers 24-in-one powerplay - 6510' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL6510-ND.
CABLE 22/4 STR TC OAS FLEX CMP - C3159.41.86
Order 'cable 22/4 str tc oas flex cmp - C3159.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3159-1000-ND.
CABLE 22/4 STR BC OAS CMR GRY - E2004S.30.10
Order 'cable 22/4 str bc oas cmr gry - E2004S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2004S-1000-ND.
TOOL CRIMP 20-26AWG RS232 4 IND - 1440
Order 'tool crimp 20-26awg rs232 4 ind - 1440' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1440-ND.
TOOL CRIMP 12-20AWG RS232 4 IND - 1441
Order 'tool crimp 12-20awg rs232 4 ind - 1441' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1441-ND.
TOOL EXTRACTOR BNC 8" - 1907
Order 'tool extractor bnc 8" - 1907' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1907-ND.
TOOL EXTRACTOR CATV F 8" - 1908
Order 'tool extractor catv f 8" - 1908' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1908-ND.
TOOL CRIMPER 12-20AWG PZ 4 WIRE - 1648
Order 'tool crimper 12-20awg pz 4 wire - 1648' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1648-ND.
POWERPLAY PT-540 MULTI TOOL - 6520
Order 'powerplay pt-540 multi tool - 6520' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL6520-ND.
BLADE REPLACEMENT MINI 24-22AWG - 2142
Order 'blade replacement mini 24-22awg - 2142' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2142-ND.
Send this link via E-Mail
Help With This Screen
