TOOL CRIMPER RJ11 DEC/MMJ AMP - 1344 - Tools
| Digi-Key Part Number | 1344-ND |
1 |
58.99000 |
Extended Price
58.99 |
| Manufacturer Part Number | 1344 | |||
| Description | TOOL CRIMPER RJ11 DEC/MMJ AMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1344 |
| Vendor | Paladin Tools |
| Category | Tools |
| Tool Type | Modular |
| For Use With/Related Products | Telephone Cable, Flat/Round, Solid/Stranded |
| Features | Side Entry, Ratchet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1344 1344 |
TOOL CRIMPER RJ11 DEC/MMJ AMP - 1344 (1344-ND) - Tools
Related parts Tools :TOOL CRIMPER RJ11 DEC/MMJ AMP - 1344
Order 'tool crimper rj11 dec/mmj amp - 1344' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1344-ND.
CRIMPER RJ11 DEC-MMJ OFFSET AMP - 8035
Order 'crimper rj11 dec-mmj offset amp - 8035' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8035-ND.
DIE SET PLUG RJ11 DEC/MMJ AMP - 2067
Order 'die set plug rj11 dec/mmj amp - 2067' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2067-ND.
TOOL CRIMPER RJ11/12 WE/SS - 1340
Order 'tool crimper rj11/12 we/ss - 1340' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1340-ND.
CRIMPER RJ11/12/6P6C/6P4C/6P2C - 8031
Order 'crimper rj11/12/6p6c/6p4c/6p2c - 8031' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8031-ND.
TOOL CRIMPER RATCHETING 18AWG - 63819-8400
Order 'tool crimper ratcheting 18awg - 63819-8400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9898-ND.
TOOL CRIMPER COAX TWINAX,CATV,F - 43687
Order 'tool crimper coax twinax,catv,f - 43687' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 43687-ND.
TOOL HAND W/DIE SET AMP SC/FC - 503911-1
Order 'tool hand w/die set amp sc/fc - 503911-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 503911-1-ND.
TOOL CRIMPER RJ11 AMP 2/4/6 POS - 1343
Order 'tool crimper rj11 amp 2/4/6 pos - 1343' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1343-ND.
TOOL CRIMPER RG58/174 THINNET - 1335
Order 'tool crimper rg58/174 thinnet - 1335' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1335-ND.
KIT BASIC LAN TOOL - 4929
Order 'kit basic lan tool - 4929' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 4929-ND.
TOOL EXTRACTOR BNC 8" - 1907
Order 'tool extractor bnc 8" - 1907' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1907-ND.
TOOL EXTRACTOR CATV F 8" - 1908
Order 'tool extractor catv f 8" - 1908' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1908-ND.
POWERPLAY PT-540 MULTI TOOL - 6520
Order 'powerplay pt-540 multi tool - 6520' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL6520-ND.
TOOL PLIERS 18-IN-ONE POWERPLAY - 6500
Order 'tool pliers 18-in-one powerplay - 6500' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL6500-ND.
Send this link via E-Mail
Help With This Screen
