TOOL CRIMPER RJ11 AMP 2/4/6 POS - 1343
| Digi-Key Part Number | 1343-ND |
1 |
58.99000 |
Extended Price
58.99 |
| Manufacturer Part Number | 1343 | |||
| Description | TOOL CRIMPER RJ11 AMP 2/4/6 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1343 |
| Vendor | Paladin Tools |
| Category | Tools |
| Tool Type | Modular |
| For Use With/Related Products | Telephone Cable, Flat/Round, Solid/Stranded |
| Features | Side Entry, Ratchet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1343 1343 |
1343 Specification Sheet
TOOL CRIMPER RJ11 AMP 2/4/6 POS - 1343 (1343-ND)
Related parts :TOOL CRIMPER RJ11 AMP 2/4/6 POS - 1343
Order 'tool crimper rj11 amp 2/4/6 pos - 1343' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1343-ND.
DIE SET PLUG RJ11/12 WE/SS 2/4/6 - 2062
Order 'die set plug rj11/12 we/ss 2/4/6 - 2062' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2062-ND.
TOOL CRIMPER PRO PZ 50 4-1/0AWG - 900645
Order 'tool crimper pro pz 50 4-1/0awg - 900645' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900645-ND.
TOOL CRIMPER RJ45 AMP 8 POS - 1342
Order 'tool crimper rj45 amp 8 pos - 1342' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1342-ND.
TOOL CRIMPER RJ11 DEC/MMJ AMP - 1344
Order 'tool crimper rj11 dec/mmj amp - 1344' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1344-ND.
TOOL CRIMPER RJ11/12 WE/SS - 1340
Order 'tool crimper rj11/12 we/ss - 1340' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1340-ND.
DIE, 6 POS MOD PLUG IS9611 - 853400-8
Order 'die, 6 pos mod plug is9611 - 853400-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9905-ND.
TOOL CRIMP CONT FERRULE 2-4AWG - CT-1005
Order 'tool crimp cont ferrule 2-4awg - CT-1005' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CT-1005-ND.
TOOL CRIMPER 12-20AWG PZ 4 WIRE - 1648
Order 'tool crimper 12-20awg pz 4 wire - 1648' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1648-ND.
DIE SET 6 POS (LONG BODY) PLUGS - 853400-7
Order 'die set 6 pos (long body) plugs - 853400-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9030-ND.
TOOL CRIMPER 25 N D 4 - 9040460000
Order 'tool crimper 25 n d 4 - 9040460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9040460000-ND.
WIRE CRIMPER .062 "F" - 2-456403-6
Order 'wire crimper .062 "f" - 2-456403-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-456403-6-ND.
TOOL CRIMPER MTR 35 2-10AWG - 9017500000
Order 'tool crimper mtr 35 2-10awg - 9017500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9017500000-ND.
CRIMP DIE SET FOR AMP RJ11 MOD - 2065
Order 'crimp die set for amp rj11 mod - 2065' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PA2065-ND.
DIE SET PLUG RJ11 DEC/MMJ AMP - 2067
Order 'die set plug rj11 dec/mmj amp - 2067' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2067-ND.
Send this link via E-Mail
Help With This Screen
