ADAPT CABLE PATCH 2XRJ45 SHIELD - AT-AG-CX2
| Digi-Key Part Number | AT-AG-CX2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT-AG-CX2 | |||
| Description | ADAPT CABLE PATCH 2XRJ45 SHIELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT-AG-CX2 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | White |
| Features | Patch Cable |
| Length | - |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Jack (2) to Plug |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT AG CX2 ATAGCX2 |
ADAPT CABLE PATCH 2XRJ45 SHIELD - AT-AG-CX2 (AT-AG-CX2-ND)
Related parts :ADAPT CABLE PATCH 2XRJ45 SHIELD - AT-AG-CX2
Order 'adapt cable patch 2xrj45 shield - AT-AG-CX2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AT-AG-CX2-ND.
ADAPT CABLE PATCH 1XRJ45 SHIELD - AT-AG-CX1
Order 'adapt cable patch 1xrj45 shield - AT-AG-CX1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AT-AG-CX1-ND.
CABLE CAT6 DBL-SHIELDED BLUE .5M - A-MCSSP60005/B-R
Order 'cable cat6 dbl-shielded blue .5m - A-MCSSP60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10185-ND.
CABLE CAT6 DBL-SHIELDED GRN .5M - A-MCSSP60005/G-R
Order 'cable cat6 dbl-shielded grn .5m - A-MCSSP60005/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10186-ND.
CABLE CAT6 DBL-SHIELDED RED .5M - A-MCSSP60005/R-R
Order 'cable cat6 dbl-shielded red .5m - A-MCSSP60005/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10187-ND.
CABLE CAT6 DBL-SHIELDED YEL .5M - A-MCSSP60005/Y-R
Order 'cable cat6 dbl-shielded yel .5m - A-MCSSP60005/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10188-ND.
CABLE CAT6 DBL-SHIELDED GRAY .5M - A-MCSSP60005-R
Order 'cable cat6 dbl-shielded gray .5m - A-MCSSP60005-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10189-ND.
CABLE CAT6 DBL-SHIELDED BLUE 1M - A-MCSSP60010/B-R
Order 'cable cat6 dbl-shielded blue 1m - A-MCSSP60010/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10190-ND.
CABLE CAT6 DBL-SHIELDED GREEN 1M - A-MCSSP60010/G-R
Order 'cable cat6 dbl-shielded green 1m - A-MCSSP60010/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10191-ND.
CABLE CAT6 DBL-SHIELDED RED 1M - A-MCSSP60010/R-R
Order 'cable cat6 dbl-shielded red 1m - A-MCSSP60010/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10192-ND.
CABLE CAT6 DBL-SHIELDED YEL 1M - A-MCSSP60010/Y-R
Order 'cable cat6 dbl-shielded yel 1m - A-MCSSP60010/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10193-ND.
CABLE CAT6 DBL-SHIELDED GRAY 1M - A-MCSSP60010-R
Order 'cable cat6 dbl-shielded gray 1m - A-MCSSP60010-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10194-ND.
CABLE CAT6 DBL-SHIELDED BLUE 2M - A-MCSSP60020/B-R
Order 'cable cat6 dbl-shielded blue 2m - A-MCSSP60020/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10195-ND.
CABLE CAT6 DBL-SHIELDED GREEN 2M - A-MCSSP60020/G-R
Order 'cable cat6 dbl-shielded green 2m - A-MCSSP60020/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10196-ND.
CABLE CAT6 DBL-SHIELDED RED 2M - A-MCSSP60020/R-R
Order 'cable cat6 dbl-shielded red 2m - A-MCSSP60020/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10197-ND.
Send this link via E-Mail
Help With This Screen
