CONN RJ45 JACK-JACK CAT6 - A-TA3535-R
| Digi-Key Part Number | AE10094-ND |
1 10 25 50 100 |
9.37000 8.23600 7.38400 6.67400 5.68000 |
Extended Price
9.37 82.36 184.60 333.70 568.00 |
| Manufacturer Part Number | A-TA3535-R | |||
| Description | CONN RJ45 JACK-JACK CAT6 | |||
| Quantity Available | 911 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-TA3535-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Type | Jack/Jack |
| Positions-Contacts | 8p8c |
| Mating Angle | 180° (Straight) |
| Packaging | Box |
| Contact Type | Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A TA3535 R ATA3535R AE10094 ND AE10094ND AE10094 |
A-TA3535-R Specification Sheet
CONN RJ45 JACK-JACK CAT6 - A-TA3535-R (AE10094-ND)
Related parts:CONN RJ45 JACK-JACK CAT6 - A-TA3535
Order 'conn rj45 jack-jack cat6 - A-TA3535' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10076-ND.
CONN RJ45 JACK-JACK CAT6 - A-TA3535-R
Order 'conn rj45 jack-jack cat6 - A-TA3535-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10094-ND.
CONN RJ45 JACK SHIELD CAT5 PNLMT - A-RJ45GFS-R
Order 'conn rj45 jack shield cat5 pnlmt - A-RJ45GFS-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10165-ND.
CONN RJ45 JACK-JACK CAT5E - A-TA3534
Order 'conn rj45 jack-jack cat5e - A-TA3534' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10075-ND.
CONN RJ45 JACK-JACK CAT5E - A-TA3534-R
Order 'conn rj45 jack-jack cat5e - A-TA3534-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10093-ND.
CONN RJ45 MOD JACK VERT SHIELD - A00-108-222-450
Order 'conn rj45 mod jack vert shield - A00-108-222-450' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1100-ND.
CONN RJ45 MOD JACK R/A EMI SMD - RJSSE-5380
Order 'conn rj45 mod jack r/a emi smd - RJSSE-5380' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-ND.
CONN RJ45 8-8 W/TRANSFORMER - 7499010122
Order 'conn rj45 8-8 w/transformer - 7499010122' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1651-ND.
CONN RJ45 8-8 W/TRANSFORMER - 7497010211
Order 'conn rj45 8-8 w/transformer - 7497010211' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1655-ND.
CONN RJ45 JACK SHIELD CAT5 PCB - A-RJ45-DFR-R
Order 'conn rj45 jack shield cat5 pcb - A-RJ45-DFR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10166-ND.
CONN RJ45 JACK SHLD R/A CAT5 PNL - A-RJ45KS-R
Order 'conn rj45 jack shld r/a cat5 pnl - A-RJ45KS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10167-ND.
CONN RJ45 JACK R/A CAT5E PNLMT - A-RJ45KU-R
Order 'conn rj45 jack r/a cat5e pnlmt - A-RJ45KU-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10170-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - A00-108-220-450
Order 'conn rj45 mod jack vert unshield - A00-108-220-450' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1099-ND.
CONN RJ45 MOD JACK R/A SHIELD - A20-108-260-010
Order 'conn rj45 mod jack r/a shield - A20-108-260-010' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1105-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-263-310
Order 'conn rj45 mod jack 1x4 led r/a - A20-432-263-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1109-ND.
Send this link via E-Mail
Help With This Screen