ADAPTER T MODULAR 4POS IVORY - 30-9654-BU
- Modular - Adapter Connector GC Electronics Panel Mount - 30-9654-BU
| Digi-Key Part Number | 30-9654-BU-ND |
10 |
.93500 |
Extended Price
9.35 |
| Manufacturer Part Number | 30-9654-BU | |||
| Description | ADAPTER T MODULAR 4POS IVORY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30-9654-BU |
| Vendor | GC Electronics |
| Category | Connectors |
| Convert From (Adapter End) | Plug, 4p4c (RJ9, RJ10, RJ22) |
| Convert To (Adapter End) | Jack (2), 4p4c (RJ9, RJ10, RJ22) |
| Features | - |
| Mounting Type | Panel Mount |
| Ingress Protection | - |
| Ratings | - |
| Shielding | Unshielded |
| Mounting Feature | - |
| Shell Material, Finish | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30 9654 BU 309654BU |
ADAPTER T MODULAR 4POS IVORY - 30-9654-BU (30-9654-BU-ND)
Related parts - Modular - Adapter Connector GC Electronics Panel Mount - 30-9654-BUADAPTER T MODULAR 4POS IVORY - 30-9654-BU
Order 'adapter t modular 4pos ivory - 30-9654-BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 30-9654-BU-ND.
5 OUTLET MODULAR EXTENSION - 30-9802-1R
Order '5 outlet modular extension - 30-9802-1R' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 30-9802-1R-ND.
LOW PROFILE SERVICE ADAPTER - 45-2512
Order 'low profile service adapter - 45-2512' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-2512-ND.
CABLE ASSY RJ45 CABLE 3' - 45-6833-00BU
Order 'cable assy rj45 cable 3' - 45-6833-00BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-6833-00BU-ND.
SPST ON-(OFF) UTILITY AC PUS - 35-3429-BU
Order 'spst on-(off) utility ac pus - 35-3429-BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 35-3429-BU-ND.
SWITCH PB SPST ON/OFF 3A@125VAC - 35-406-BU
Order 'switch pb spst on/off 3a@125vac - 35-406-BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 35-406-BU-ND.
TERMINAL PB 4POS 2.50" MOUNT - 33-1404
Order 'terminal pb 4pos 2.50" mount - 33-1404' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC400-ND.
SWITCH DIP 4POS TOP ACT - 35-964
Order 'switch dip 4pos top act - 35-964' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 35-964-ND.
PEN INK ETCH-RESIST 1/32" TIP - 22-0220
Order 'pen ink etch-resist 1/32" tip - 22-0220' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC220-ND.
PEN INK ETCH-RESIST 1/64" TIP - 22-0222
Order 'pen ink etch-resist 1/64" tip - 22-0222' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC222-ND.
HEATER ETCHING SOLUTION 120VAC - 22-0392
Order 'heater etching solution 120vac - 22-0392' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC392-ND.
KIT ETCHING SYSTEM PCB PRO POWER - 22-0394
Order 'kit etching system pcb pro power - 22-0394' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC394-ND.
MONITOR CABLE DB9M TO DB9F 10 FT - 45-0314-0000
Order 'monitor cable db9m to db9f 10 ft - 45-0314-0000' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-0314-0000-ND.
RS232 CABLE DB9M TO DB9F 6 FEET - 45-308
Order 'rs232 cable db9m to db9f 6 feet - 45-308' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-308-ND.
VGA CABLE HD15(M)/HD15(F) 10' - 64-4016-0000
Order 'vga cable hd15(m)/hd15(f) 10' - 64-4016-0000' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 64-4016-0000-ND.
Options for - Modular - Adapter Connector GC Electronics Panel Mount - 30-9654-BU
Send this link via E-Mail
Help With This Screen
