CONN JAM NUT RCPT-W/.5M CORD GRN - RJFTV72G05100BTX - Cable Assemblies
Jack (Panel Mount, Bulkhead) to Plug Modular Cable Assembly 1.64' (500mm) Circular Threaded Coupling on Jack Amphenol PCD RJFTV72G05100BTX
| Digi-Key Part Number | RJFTV72G05100BTX-ND |
10 |
52.66400 |
Extended Price
526.64 |
| Manufacturer Part Number | RJFTV72G05100BTX | |||
| Description | CONN JAM NUT RCPT-W/.5M CORD GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJFTV72G05100BTX |
| Vendor | Amphenol PCD |
| Category | Cable Assemblies |
| Color | Green |
| Features | Circular Threaded Coupling on Jack |
| Length | 1.64' (500mm) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Industrial Environment - IP67 |
| Connector Type | Jack (Panel Mount, Bulkhead) to Plug |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJFTV72G05100BTX RJFTV72G05100BTX |
RJFTV72G05100BTX Specification Sheet
CONN JAM NUT RCPT-W/.5M CORD GRN - RJFTV72G05100BTX (RJFTV72G05100BTX-ND) - Cable Assemblies
Related parts Jack (Panel Mount, Bulkhead) to Plug Modular Cable Assembly 1.64' (500mm) Circular Threaded Coupling on Jack Amphenol PCD RJFTV72G05100BTXCONN JAM NUT RCPT-W/.5M CORD GRN - RJFTV72G05100BTX
Order 'conn jam nut rcpt-w/.5m cord grn - RJFTV72G05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV72G05100BTX-ND.
CONN JAM NUT RCPT-W/.3M CORD GRN - RJFTV72G03100BTX
Order 'conn jam nut rcpt-w/.3m cord grn - RJFTV72G03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV72G03100BTX-ND.
CONN JAM NUT RCPT-W/1M CORD GRN - RJFTV72G10100BTX
Order 'conn jam nut rcpt-w/1m cord grn - RJFTV72G10100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV72G10100BTX-ND.
CONN JAM NUT RCPT SEAL-RJ45 GRN - RJF7SA1G
Order 'conn jam nut rcpt seal-rj45 grn - RJF7SA1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF7SA1G-ND.
CONN JAM NUT RCPT SEAL-RJ45 GRN - RJFTV7SA1G
Order 'conn jam nut rcpt seal-rj45 grn - RJFTV7SA1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV7SA1G-ND.
CONN JAM NUT RCPT-RJ45 GREEN - RJFTV71G
Order 'conn jam nut rcpt-rj45 green - RJFTV71G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV71G-ND.
CONN JAM NUT RCPT-W/PCB 8HOLES - RJFTV72G00
Order 'conn jam nut rcpt-w/pcb 8holes - RJFTV72G00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV72G00-ND.
CONN JAM NUT RCPT W/BKSHELL-RJ45 - RJFTV7PE1G
Order 'conn jam nut rcpt w/bkshell-rj45 - RJFTV7PE1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV7PE1G-ND.
CONN JAM NUT RCPT SEAL-RCPT - RJFTV7SA1N
Order 'conn jam nut rcpt seal-rcpt - RJFTV7SA1N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV7SA1N-ND.
CONN JAM NUT RCPT-USB-A RCPT GRN - USBFTV71G
Order 'conn jam nut rcpt-usb-a rcpt grn - USBFTV71G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number USBFTV71G-ND.
CONN JAM NUT RCPT-SOLDR TERM GRN - USBFTV72G
Order 'conn jam nut rcpt-soldr term grn - USBFTV72G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number USBFTV72G-ND.
CONN JAM NUT RCPT W/BKSHELL GRN - USBFTV7PE1G
Order 'conn jam nut rcpt w/bkshell grn - USBFTV7PE1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number USBFTV7PE1G-ND.
CONN SQ FLANGE RCPT-W/.5M CORD - RJFTV22N05100BTX
Order 'conn sq flange rcpt-w/.5m cord - RJFTV22N05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV22N05100BTX-ND.
CONN JAM NUT RCPT-RJ45 W/PCB SLD - RJFTV7PEM2G00
Order 'conn jam nut rcpt-rj45 w/pcb sld - RJFTV7PEM2G00' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFTV7PEM2G00-ND.
CONN JAM NUT RCPT W/SOLDER GREEN - USBFTV7PE2G
Order 'conn jam nut rcpt w/solder green - USBFTV7PE2G' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number USBFTV7PE2G-ND.
Options for Jack (Panel Mount, Bulkhead) to Plug Modular Cable Assembly 1.64' (500mm) Circular Threaded Coupling on Jack Amphenol PCD RJFTV72G05100BTX
Send this link via E-Mail
Help With This Screen
