CONN SQ FLANGE RCPT W/1.5M CORD - RJF5442215100BTX - Cable Assemblies
| Digi-Key Part Number | RJF5442215100BTX-ND |
|
|
Extended Price
|
| Manufacturer Part Number | RJF5442215100BTX | |||
| Description | CONN SQ FLANGE RCPT W/1.5M CORD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJF5442215100BTX |
| Vendor | Amphenol PCD |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Circular Push Pull Coupling on Jack |
| Length | 4.92' (1.50m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Industrial Environment - IP67 |
| Connector Type | Jack (Panel Mount, Square Flange) to Plug |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJF5442215100BTX RJF5442215100BTX |
RJF5442215100BTX Specification Sheet
CONN SQ FLANGE RCPT W/1.5M CORD - RJF5442215100BTX (RJF5442215100BTX-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN SQ FLANGE RCPT W/1.5M CORD - RJF5442215100BTX
Order 'conn sq flange rcpt w/1.5m cord - RJF5442215100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF5442215100BTX-ND.
CONN SQ FLANGE RCPT-W/.5M CORD - RJFTV22N05100BTX
Order 'conn sq flange rcpt-w/.5m cord - RJFTV22N05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV22N05100BTX-ND.
CONN SQ FLANGED RCPT-RCPT RJ45 - RJFEZ21
Order 'conn sq flanged rcpt-rcpt rj45 - RJFEZ21' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1064-ND.
CONN SQ FLANGE RCPT-RCPT RJ45 - RJFTV21N
Order 'conn sq flange rcpt-rcpt rj45 - RJFTV21N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1076-ND.
CONN SQ FLANG RCPT-RCPT RJ11 GRN - RJ11F21G
Order 'conn sq flang rcpt-rcpt rj11 grn - RJ11F21G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJ11F21G-ND.
CONN SQ FLANG RCPT-RJ45 RCPT GRN - RJF21G
Order 'conn sq flang rcpt-rj45 rcpt grn - RJF21G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF21G-ND.
CONN SQ FLANGE RCPT-RJ45CORD SLD - RJFTV22G00
Order 'conn sq flange rcpt-rj45cord sld - RJFTV22G00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV22G00-ND.
CONN SQ FLANGE RCPT-RCPT GREEN - RJFTV2PE1G
Order 'conn sq flange rcpt-rcpt green - RJFTV2PE1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV2PE1G-ND.
CONN SQ FLANGE RCPT SEAL-RJ45 - RJFTV2SA1G
Order 'conn sq flange rcpt seal-rj45 - RJFTV2SA1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV2SA1G-ND.
CONN RCPT SQ FLANGE-RCPT BLACK - RJ11F21B
Order 'conn rcpt sq flange-rcpt black - RJ11F21B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1116-ND.
CONN RCPT SQ FLANGE-RCPT NICKEL - RJ11F21N
Order 'conn rcpt sq flange-rcpt nickel - RJ11F21N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1117-ND.
CONN SQ FLANGE RCPT-CORD SOLDER - RJFTV2PEM2G00
Order 'conn sq flange rcpt-cord solder - RJFTV2PEM2G00' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFTV2PEM2G00-ND.
CONN SQ FLANGE SEAL RCPT-RCPT - RJFTV2SA1N
Order 'conn sq flange seal rcpt-rcpt - RJFTV2SA1N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV2SA1N-ND.
CONN SQ FLANGE RECEPT-RECEPT - RJF54421
Order 'conn sq flange recept-recept - RJF54421' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1004-ND.
CONN SQ FLANGE RECEPT SOLDER - RJF5442200
Order 'conn sq flange recept solder - RJF5442200' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1005-ND.
Send this link via E-Mail
Help With This Screen
