CONN SQ FLANG RCPT-RCPT RJ11 GRN - RJ11F21G - Connectors
| Digi-Key Part Number | RJ11F21G-ND |
10 |
40.19000 |
Extended Price
401.90 |
| Manufacturer Part Number | RJ11F21G | |||
| Description | CONN SQ FLANG RCPT-RCPT RJ11 GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJ11F21G |
| Vendor | Amphenol PCD |
| Category | Connectors |
| Convert From (Adapter End) | Jack, 6p6c (RJ11) |
| Convert To (Adapter End) | Jack, 6p6c (RJ11) |
| Features | Circular Bayonet Coupling, Industrial Environments |
| Mounting Type | Panel Mount, Square Flange |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Ratings | - |
| Shielding | Unshielded |
| Mounting Feature | - |
| Shell Material, Finish | Metal, Olive Drab Cadmium Plated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJ11F21G RJ11F21G |
RJ11F21G Specification Sheet
CONN SQ FLANG RCPT-RCPT RJ11 GRN - RJ11F21G (RJ11F21G-ND) - Connectors
Related parts Connectors :CONN SQ FLANG RCPT-RCPT RJ11 GRN - RJ11F21G
Order 'conn sq flang rcpt-rcpt rj11 grn - RJ11F21G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJ11F21G-ND.
CONN SQ FLANGED RCPT-RCPT RJ45 - RJFEZ21
Order 'conn sq flanged rcpt-rcpt rj45 - RJFEZ21' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1064-ND.
CONN SQ FLANGE RCPT-RCPT RJ45 - RJFTV21N
Order 'conn sq flange rcpt-rcpt rj45 - RJFTV21N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1076-ND.
CONN SQ FLANGE RCPT-RCPT SLD GRN - RJ11F22G
Order 'conn sq flange rcpt-rcpt sld grn - RJ11F22G' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJ11F22G-ND.
CONN SQ FLANGE SEAL RCPT-RCPT - RJFTV2SA1N
Order 'conn sq flange seal rcpt-rcpt - RJFTV2SA1N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV2SA1N-ND.
CONN SQ FLANGE RCPT-RJ45 SOLDER - RJF5442M200
Order 'conn sq flange rcpt-rj45 solder - RJF5442M200' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJF5442M200-ND.
CONN SQ FLANGE RCPT-RJ45 GREEN - RJFTV21G
Order 'conn sq flange rcpt-rj45 green - RJFTV21G' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFTV21G-ND.
CONN SQ FLANGE RCPT-CORD SOLDER - RJFTV2PEM2G00
Order 'conn sq flange rcpt-cord solder - RJFTV2PEM2G00' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFTV2PEM2G00-ND.
CONN SQ FLANGE RCPT-USB-A RCPT - USBFTV2PE1G
Order 'conn sq flange rcpt-usb-a rcpt - USBFTV2PE1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number USBFTV2PE1G-ND.
CONN SQ FLANGE RCPT W/BKSHLL-SLD - USBFTV2PE2G
Order 'conn sq flange rcpt w/bkshll-sld - USBFTV2PE2G' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number USBFTV2PE2G-ND.
CONN RCPT SQ FLANGE-RCPT BLACK - RJ11F21B
Order 'conn rcpt sq flange-rcpt black - RJ11F21B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1116-ND.
CONN RCPT SQ FLANGE-RCPT NICKEL - RJ11F21N
Order 'conn rcpt sq flange-rcpt nickel - RJ11F21N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1117-ND.
CONN RCPT SQ FLANGE-SOLDER BLK - RJ11F22B
Order 'conn rcpt sq flange-solder blk - RJ11F22B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1118-ND.
CONN RCPT SQ FLANGE-SOLDR NICKEL - RJ11F22N
Order 'conn rcpt sq flange-soldr nickel - RJ11F22N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1119-ND.
CONN SQ FLANG RCPT-RJ45 RCPT GRN - RJF21G
Order 'conn sq flang rcpt-rj45 rcpt grn - RJF21G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF21G-ND.
Send this link via E-Mail
Help With This Screen
