CONN KIT PLUG EMI SHIELDED - KIT38081 - Connectors, Interconnects
| Digi-Key Part Number | KIT38081-ND |
10 |
78.53000 |
Extended Price
785.30 |
| Manufacturer Part Number | KIT38081 | |||
| Description | CONN KIT PLUG EMI SHIELDED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KIT38081 |
| Vendor | Amphenol PCD |
| Category | Connectors, Interconnects |
| Cable Type | Round Cable, Not Specified |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Ratings | Cat5e, Industrial Environments - IP67 |
| Shielding | Shielded |
| Termination | IDC |
| Color | - |
| Length | - |
| Connector Type | Plug, Circular Threaded Coupling |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KIT38081 KIT38081 |
KIT38081 Specification Sheet
CONN KIT PLUG EMI SHIELDED - KIT38081 (KIT38081-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN KIT PLUG EMI SHIELDED - KIT38081
Order 'conn kit plug emi shielded - KIT38081' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number KIT38081-ND.
CONN KIT RCPT EMI SHIELDED - KIT38082
Order 'conn kit rcpt emi shielded - KIT38082' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number KIT38082-ND.
CONN KIT PLUG SHIELDED 15POS - 5750636-1
Order 'conn kit plug shielded 15pos - 5750636-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35201-ND.
CONN KIT PLUG SHIELDED 37POS - 5786929-1
Order 'conn kit plug shielded 37pos - 5786929-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35202-ND.
CONN RJ45 PLUG W/PLAS GLAND BLK - RJF6B
Order 'conn rj45 plug w/plas gland blk - RJF6B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1041-ND.
CONN RJ45 PLUG W/MET GLAND BLK - RJF6MB
Order 'conn rj45 plug w/met gland blk - RJF6MB' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1042-ND.
CONN RJ45 PLUG W/MET GLAND NICKL - RJF6MN
Order 'conn rj45 plug w/met gland nickl - RJF6MN' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1043-ND.
CONN RJ45 PLUG W/PLAS GLAND NCKL - RJF6N
Order 'conn rj45 plug w/plas gland nckl - RJF6N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1044-ND.
CONN KIT PLUG SHIELDED 15POS - 750636-1
Order 'conn kit plug shielded 15pos - 750636-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750636-1-ND.
CONN KIT PLUG SHIELDED 37POS - 786929-1
Order 'conn kit plug shielded 37pos - 786929-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 786929-1-ND.
CABLE CAT5 RJ45 PLUG-PLUG .76M - RJFSFTP0076
Order 'cable cat5 rj45 plug-plug .76m - RJFSFTP0076' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP0076-ND.
CABLE CAT5 RJ45 PLUG-PLUG 1.52M - RJFSFTP0152
Order 'cable cat5 rj45 plug-plug 1.52m - RJFSFTP0152' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP0152-ND.
CABLE CAT5 RJ45 PLUG-PLUG 3.05M - RJFSFTP0305
Order 'cable cat5 rj45 plug-plug 3.05m - RJFSFTP0305' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP0305-ND.
CABLE CAT5 RJ45 PLUG-PLUG 4.57M - RJFSFTP0457
Order 'cable cat5 rj45 plug-plug 4.57m - RJFSFTP0457' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP0457-ND.
CABLE CAT5 RJ45 PLUG-PLUG 6.1M - RJFSFTP0610
Order 'cable cat5 rj45 plug-plug 6.1m - RJFSFTP0610' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP0610-ND.
Send this link via E-Mail
Help With This Screen
