CONN SQ FLANGE RCPT-RCPT RJ45 - RJFTV21N - Connectors, Interconnects
Aluminum, Nickel Plated Panel Mount, Square Flange Modular - Adapter Connectors, Interconnect Amphenol PCD Panel Mount, Square Flange RJFTV21N
| Digi-Key Part Number | APC1076-ND |
1 25 50 100 250 500 |
35.49000 33.12400 31.94100 30.75800 30.16652 29.57500 |
Extended Price
35.49 828.10 1597.05 3075.80 7541.63 14787.50 |
| Manufacturer Part Number | RJFTV21N | |||
| Description | CONN SQ FLANGE RCPT-RCPT RJ45 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJFTV21N |
| Vendor | Amphenol PCD |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | Jack, 8p8c (RJ45) |
| Convert To (Adapter End) | Jack, 8p8c (RJ45) |
| Features | Circular Threaded Coupling, Industrial Environments |
| Mounting Type | Panel Mount, Square Flange |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Ratings | Cat5e |
| Shielding | Unshielded |
| Mounting Feature | - |
| Shell Material, Finish | Aluminum, Nickel Plated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJFTV21N RJFTV21N APC1076 ND APC1076ND APC1076 |
RJFTV21N Specification Sheet
CONN SQ FLANGE RCPT-RCPT RJ45 - RJFTV21N (APC1076-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated Panel Mount, Square Flange Modular - Adapter Connectors, Interconnect Amphenol PCD Panel Mount, Square Flange RJFTV21NCONN SQ FLANGE RCPT-RCPT RJ45 - RJFTV21N
Order 'conn sq flange rcpt-rcpt rj45 - RJFTV21N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1076-ND.
CONN SQ FLANGE RCPT-RJ45CORD SLD - RJFTV22G00
Order 'conn sq flange rcpt-rj45cord sld - RJFTV22G00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV22G00-ND.
CONN SQ FLANGE RECEPT SOLDER - RJF5442200
Order 'conn sq flange recept solder - RJF5442200' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1005-ND.
CONN RJ45 RCPT SQ FLANGE SOLDER - RJF22B00
Order 'conn rj45 rcpt sq flange solder - RJF22B00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1029-ND.
CONN RJ45 RCPT SQ FLANGE SOLDER - RJF22N00
Order 'conn rj45 rcpt sq flange solder - RJF22N00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1032-ND.
CONN SQ FLANGED RCPT-RCPT RJ45 - RJFEZ21
Order 'conn sq flanged rcpt-rcpt rj45 - RJFEZ21' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1064-ND.
CONN SQ FLANG RCPT-RJ45 RCPT GRN - RJF21G
Order 'conn sq flang rcpt-rj45 rcpt grn - RJF21G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF21G-ND.
CONN SQ FLANGE RCPT SEAL-RJ45 - RJFTV2SA1G
Order 'conn sq flange rcpt seal-rj45 - RJFTV2SA1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV2SA1G-ND.
CONN SQ FLANGE RCPT W/1.5M CORD - RJF5442215100BTX
Order 'conn sq flange rcpt w/1.5m cord - RJF5442215100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF5442215100BTX-ND.
CONN SQ FLANGE RCPT-W/.5M CORD - RJFTV22N05100BTX
Order 'conn sq flange rcpt-w/.5m cord - RJFTV22N05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV22N05100BTX-ND.
CONN SQ FLANGE RCPT-RCPT GREEN - RJFTV2PE1G
Order 'conn sq flange rcpt-rcpt green - RJFTV2PE1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV2PE1G-ND.
CONN SQ FLANG RCPT-RCPT RJ11 GRN - RJ11F21G
Order 'conn sq flang rcpt-rcpt rj11 grn - RJ11F21G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJ11F21G-ND.
CONN SQ FLANGE RECEPT-RECEPT - RJF54421
Order 'conn sq flange recept-recept - RJF54421' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1004-ND.
CONN RJ45 RCPT-RCPT SQ FLANGE - RJF21B
Order 'conn rj45 rcpt-rcpt sq flange - RJF21B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1025-ND.
CONN RCPT SQ FLANGE-RJ45 OLIVE - RJFTV2PEM1G
Order 'conn rcpt sq flange-rj45 olive - RJFTV2PEM1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1293-ND.
Options for Aluminum, Nickel Plated Panel Mount, Square Flange Modular - Adapter Connectors, Interconnect Amphenol PCD Panel Mount, Square Flange RJFTV21N
Send this link via E-Mail
Help With This Screen
