CONN RCPT SQ FLANGE W/1.0M CORD - RJFEZ2210100BTX
| Digi-Key Part Number | APC1067-ND |
1 25 100 250 500 1000 |
31.22000 24.01800 22.41700 21.21604 20.41544 20.01514 |
Extended Price
31.22 600.45 2241.70 5304.01 10207.72 20015.14 |
| Manufacturer Part Number | RJFEZ2210100BTX | |||
| Description | CONN RCPT SQ FLANGE W/1.0M CORD | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJFEZ2210100BTX |
| Vendor | Amphenol Pcd |
| Category | Connectors |
| Type | Receptacle |
| Mounting Type | Panel Mount |
| Fastening Type | Lever Coupling |
| Cable Length | 1.000 m [Typ] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Color | Black |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJFEZ2210100BTX RJFEZ2210100BTX APC1067 ND APC1067ND APC1067 |
RJFEZ2210100BTX Specification Sheet
CONN RCPT SQ FLANGE W/1.0M CORD - RJFEZ2210100BTX (APC1067-ND)
Related parts:CONN RCPT SQ FLANGE W/1.0M CORD - RJFEZ2210100BTX
Order 'conn rcpt sq flange w/1.0m cord - RJFEZ2210100BTX' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number APC1067-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJF22B03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJF22B03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1030-ND.
CONN RCPT SQ FLANGE W/1M CORD - RJF22B10100BTX
Order 'conn rcpt sq flange w/1m cord - RJF22B10100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1031-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJF22N03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJF22N03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1033-ND.
CONN RCPT SQ FLANGE W/.5M CORD - RJF22N05100BTX
Order 'conn rcpt sq flange w/.5m cord - RJF22N05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1034-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJFEZ2203100BTX
Order 'conn rcpt sq flange w/.3m cord - RJFEZ2203100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1065-ND.
CONN RCPT SQ FLANGE W/.5M CORD - RJFEZ2205100BTX
Order 'conn rcpt sq flange w/.5m cord - RJFEZ2205100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1066-ND.
CONN RCPT SQ FLANGE W/1.5M CORD - RJFEZ2215100BTX
Order 'conn rcpt sq flange w/1.5m cord - RJFEZ2215100BTX' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number APC1068-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJFTV22N03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJFTV22N03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1078-ND.
CONN RCPT SQ FLANGE W/1M CORD - RJFTV22N10100BTX
Order 'conn rcpt sq flange w/1m cord - RJFTV22N10100BTX' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number APC1079-ND.
CONN RCPT SQ FLANGE W/.5M CORD - RJF22B05100BTX
Order 'conn rcpt sq flange w/.5m cord - RJF22B05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF22B05100BTX-ND.
CONN RCPT SQ FLANGE W/1.5M CORD - RJF22B15100BTX
Order 'conn rcpt sq flange w/1.5m cord - RJF22B15100BTX' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJF22B15100BTX-ND.
CONN RCPT SQ FLANGE W/BACKSHELL - RJFTV2PE1N
Order 'conn rcpt sq flange w/backshell - RJFTV2PE1N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1080-ND.
CONN RCPT SQ FLANGE W/BACKSHELL - RJFTV2PEM1N
Order 'conn rcpt sq flange w/backshell - RJFTV2PEM1N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1081-ND.
CONN RCPT SQ FLANGE-RCPT BLACK - RJ11F21B
Order 'conn rcpt sq flange-rcpt black - RJ11F21B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1116-ND.
Send this link via E-Mail
Help With This Screen