Plastic Modular - Adapter Connector Amphenol PCD Panel Mount, Flange (2 Hole) Industrial Environments, Quick Lever Coupling RJFEZ21
CONN SQ FLANGED RCPT-RCPT RJ45 - RJFEZ21 - Connectors
| Digi-Key Part Number | APC1064-ND |
1 25 50 100 250 500 1000 |
16.03000 14.66360 13.67360 13.20200 12.25900 12.02326 11.55175 |
Extended Price
16.03 366.59 683.68 1320.20 3064.75 6011.63 11551.75 |
| Manufacturer Part Number | RJFEZ21 | |||
| Description | CONN SQ FLANGED RCPT-RCPT RJ45 | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJFEZ21 |
| Vendor | Amphenol PCD |
| Category | Connectors |
| Convert From (Adapter End) | Jack, 8p8c (RJ45) |
| Convert To (Adapter End) | Jack, 8p8c (RJ45) |
| Features | Industrial Environments, Quick Lever Coupling |
| Mounting Type | Panel Mount, Flange (2 Hole) |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Ratings | Cat5e |
| Shielding | Unshielded |
| Mounting Feature | - |
| Shell Material, Finish | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJFEZ21 RJFEZ21 APC1064 ND APC1064ND APC1064 |
RJFEZ21 Specification Sheet
CONN SQ FLANGED RCPT-RCPT RJ45 - RJFEZ21 (APC1064-ND) - Connectors
Related parts Plastic Modular - Adapter Connector Amphenol PCD Panel Mount, Flange (2 Hole) Industrial Environments, Quick Lever Coupling RJFEZ21Aluminum, Nickel Plated Panel Mount, Square Flange Modular - Adapter Connectors, Interconnect Amphenol PCD Panel Mount, Square Flange RJFTV21N
Order 'conn sq flange rcpt-rcpt rj45 - RJFTV21N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1076-ND.
Modular - Jack Connector Amphenol PCD Jack, Circular Threaded Coupling Dust Tight, Waterproof RJFTV22G00
Order 'conn sq flange rcpt-rj45cord sld - RJFTV22G00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV22G00-ND.
Panel Mount, Square Flange Modular - Jack Connectors, Interconnect Amphenol PCD Jack, Push Pull Coupling RJF5442200
Order 'conn sq flange recept solder - RJF5442200' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1005-ND.
Plastic Modular - Adapter Connector Amphenol PCD Panel Mount, Flange (2 Hole) Industrial Environments, Quick Lever Coupling RJFEZ21
Order 'conn sq flanged rcpt-rcpt rj45 - RJFEZ21' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1064-ND.
Panel Mount, Square Flange Modular - Jack Connectors, Interconnect Amphenol PCD Jack, Circular Bayonet Coupling RJF22B00
Order 'conn rj45 rcpt sq flange solder - RJF22B00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1029-ND.
Panel Mount, Square Flange Modular - Jack Connectors, Interconnect Amphenol PCD Jack, Circular Bayonet Coupling RJF22N00
Order 'conn rj45 rcpt sq flange solder - RJF22N00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1032-ND.
Aluminum, Olive Drab Cadmium Plated Modular - Adapter Connector Amphenol PCD Panel Mount, Square Flange Circular Bayonet Coupling, Industrial Environments RJF21G
Order 'conn sq flang rcpt-rj45 rcpt grn - RJF21G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF21G-ND.
Aluminum, Olive Drab Cadmium Plated Modular - Adapter Connector Amphenol PCD Panel Mount, Square Flange Circular Threaded Coupling, Industrial Environments RJFTV2SA1G
Order 'conn sq flange rcpt seal-rj45 - RJFTV2SA1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV2SA1G-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 4.92' (1.50m) Circular Push Pull Coupling on Jack Amphenol PCD RJF5442215100BTX
Order 'conn sq flange rcpt w/1.5m cord - RJF5442215100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF5442215100BTX-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 1.64' (500mm) Circular Threaded Coupling on Jack Amphenol PCD RJFTV22N05100BTX
Order 'conn sq flange rcpt-w/.5m cord - RJFTV22N05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV22N05100BTX-ND.
Aluminum, Olive Drab Cadmium Plated Modular - Adapter Connector Amphenol PCD Panel Mount, Square Flange Circular Threaded Coupling, Industrial Environments RJFTV2PE1G
Order 'conn sq flange rcpt-rcpt green - RJFTV2PE1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV2PE1G-ND.
Metal, Olive Drab Cadmium Plated Modular - Adapter Connector Amphenol PCD Panel Mount, Square Flange Circular Bayonet Coupling, Industrial Environments RJ11F21G
Order 'conn sq flang rcpt-rcpt rj11 grn - RJ11F21G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJ11F21G-ND.
Plastic Panel Mount, Square Flange Modular - Adapter Connectors, Interconnect Amphenol PCD Panel Mount, Square Flange RJF54421
Order 'conn sq flange recept-recept - RJF54421' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1004-ND.
Metal Panel Mount, Square Flange Modular - Adapter Connectors, Interconnect Amphenol PCD Panel Mount, Square Flange RJF21B
Order 'conn rj45 rcpt-rcpt sq flange - RJF21B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1025-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Modular - Adapter Connectors, Interconnect Amphenol PCD Panel Mount, Square Flange RJFTV2PEM1G
Order 'conn rcpt sq flange-rj45 olive - RJFTV2PEM1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1293-ND.
Options for Plastic Modular - Adapter Connector Amphenol PCD Panel Mount, Flange (2 Hole) Industrial Environments, Quick Lever Coupling RJFEZ21
Send this link via E-Mail
Help With This Screen
