Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 0.98' (300mm) Circular Bayonet Coupling on Jack Amphenol PCD RJF22B03100BTX
CONN RCPT SQ FLANGE W/.3M CORD - RJF22B03100BTX - Cable Assemblies
| Digi-Key Part Number | APC1030-ND |
1 25 50 100 |
37.58000 34.89200 34.22100 33.55000 |
Extended Price
37.58 872.30 1711.05 3355.00 |
| Manufacturer Part Number | RJF22B03100BTX | |||
| Description | CONN RCPT SQ FLANGE W/.3M CORD | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJF22B03100BTX |
| Vendor | Amphenol PCD |
| Category | Cable Assemblies |
| Color | Black |
| Features | Circular Bayonet Coupling on Jack |
| Length | 0.98' (300mm) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Industrial Environments - IP67 |
| Connector Type | Jack (Panel Mount, Square Flange) to Plug |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJF22B03100BTX RJF22B03100BTX APC1030 ND APC1030ND APC1030 |
RJF22B03100BTX Specification Sheet
CONN RCPT SQ FLANGE W/.3M CORD - RJF22B03100BTX (APC1030-ND) - Cable Assemblies
Related parts Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 0.98' (300mm) Circular Bayonet Coupling on Jack Amphenol PCD RJF22B03100BTXJack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 0.98' (300mm) Circular Bayonet Coupling on Jack Amphenol PCD RJF22B03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJF22B03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1030-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 0.98' (300mm) Circular Bayonet Coupling on Jack Amphenol PCD RJF22N03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJF22N03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1033-ND.
Jack (Panel Mount, Flange) to Plug Modular Cable Assembly 0.98' (300mm) Lever Coupling on Jack Amphenol PCD RJFEZ2203100BTX
Order 'conn rcpt sq flange w/.3m cord - RJFEZ2203100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1065-ND.
Plug to Jack Modular Cable Assembly 0.98' (298.70mm) Panel Mount, Industrial Environments - IP67 Amphenol PCD RJFTV22N03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJFTV22N03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1078-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 0.98' (300mm) Circular Push Pull Coupling on Jack Amphenol PCD RJF5442203100BTX
Order 'conn recept sq flange w/.3m cord - RJF5442203100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1006-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 3.28' (1.00m) Circular Bayonet Coupling on Jack Amphenol PCD RJF22B10100BTX
Order 'conn rcpt sq flange w/1m cord - RJF22B10100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1031-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 1.64' (500mm) Circular Bayonet Coupling on Jack Amphenol PCD RJF22N05100BTX
Order 'conn rcpt sq flange w/.5m cord - RJF22N05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1034-ND.
Jack (Panel Mount, Flange) to Plug Modular Cable Assembly 1.64' (500mm) Lever Coupling on Jack Amphenol PCD RJFEZ2205100BTX
Order 'conn rcpt sq flange w/.5m cord - RJFEZ2205100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1066-ND.
Jack (Panel Mount, Flange) to Plug Modular Cable Assembly 3.28' (1.00m) Lever Coupling on Jack Amphenol PCD RJFEZ2210100BTX
Order 'conn rcpt sq flange w/1.0m cord - RJFEZ2210100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1067-ND.
Jack (Panel Mount, Flange) to Plug Modular Cable Assembly 4.92' (1.50m) Lever Coupling on Jack Amphenol PCD RJFEZ2215100BTX
Order 'conn rcpt sq flange w/1.5m cord - RJFEZ2215100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1068-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 3.28' (1.00m) Circular Threaded Coupling on Jack Amphenol PCD RJFTV22N10100BTX
Order 'conn rcpt sq flange w/1m cord - RJFTV22N10100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1079-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 1.64' (500mm) Circular Bayonet Coupling on Jack Amphenol PCD RJF22B05100BTX
Order 'conn rcpt sq flange w/.5m cord - RJF22B05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF22B05100BTX-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 4.92' (1.50m) Circular Bayonet Coupling on Jack Amphenol PCD RJF22B15100BTX
Order 'conn rcpt sq flange w/1.5m cord - RJF22B15100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF22B15100BTX-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Modular - Adapter Connectors, Interconnect Amphenol PCD Panel Mount, Square Flange RJFTV2PEM1G
Order 'conn rcpt sq flange-rj45 olive - RJFTV2PEM1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1293-ND.
Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 3.28' (1.00m) Circular Push Pull Coupling on Jack Amphenol PCD RJF5442210100BTX
Order 'conn recept sq flange w/1m cord - RJF5442210100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1007-ND.
Options for Jack (Panel Mount, Square Flange) to Plug Modular Cable Assembly 0.98' (300mm) Circular Bayonet Coupling on Jack Amphenol PCD RJF22B03100BTX
Send this link via E-Mail
Help With This Screen
