CONN RJ45 RCPT-RCPT SQ FLANGE - RJF21B - Connectors, Interconnects
| Digi-Key Part Number | APC1025-ND |
1 25 50 100 250 500 |
27.41000 25.57800 24.66460 23.75100 23.29424 22.83750 |
Extended Price
27.41 639.45 1233.23 2375.10 5823.56 11418.75 |
| Manufacturer Part Number | RJF21B | |||
| Description | CONN RJ45 RCPT-RCPT SQ FLANGE | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJF21B |
| Vendor | Amphenol PCD |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | Jack, 8p8c (RJ45) |
| Convert To (Adapter End) | Jack, 8p8c (RJ45) |
| Features | Circular Bayonet Coupling, Industrial Environments |
| Mounting Type | Panel Mount, Square Flange |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Ratings | Cat5e |
| Shielding | Unshielded |
| Mounting Feature | - |
| Shell Material, Finish | Metal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJF21B RJF21B APC1025 ND APC1025ND APC1025 |
RJF21B Specification Sheet
CONN RJ45 RCPT-RCPT SQ FLANGE - RJF21B (APC1025-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RJ45 RCPT-RCPT SQ FLANGE - RJF21B
Order 'conn rj45 rcpt-rcpt sq flange - RJF21B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1025-ND.
CONN RJ45 RCPT-RCPT SQ FLANGE - RJF21N
Order 'conn rj45 rcpt-rcpt sq flange - RJF21N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1027-ND.
CONN RJ45 RCPT SQ FLANGE SOLDER - RJF22B00
Order 'conn rj45 rcpt sq flange solder - RJF22B00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1029-ND.
CONN RJ45 RCPT SQ FLANGE SOLDER - RJF22N00
Order 'conn rj45 rcpt sq flange solder - RJF22N00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1032-ND.
CONN RCPT SQ FLANGE-RJ45 OLIVE - RJFTV2PEM1G
Order 'conn rcpt sq flange-rj45 olive - RJFTV2PEM1G' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1293-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJF22B03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJF22B03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1030-ND.
CONN RCPT SQ FLANGE W/1M CORD - RJF22B10100BTX
Order 'conn rcpt sq flange w/1m cord - RJF22B10100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1031-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJF22N03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJF22N03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1033-ND.
CONN RCPT SQ FLANGE W/.5M CORD - RJF22N05100BTX
Order 'conn rcpt sq flange w/.5m cord - RJF22N05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1034-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJFEZ2203100BTX
Order 'conn rcpt sq flange w/.3m cord - RJFEZ2203100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1065-ND.
CONN RCPT SQ FLANGE W/.5M CORD - RJFEZ2205100BTX
Order 'conn rcpt sq flange w/.5m cord - RJFEZ2205100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1066-ND.
CONN RCPT SQ FLANGE W/1.0M CORD - RJFEZ2210100BTX
Order 'conn rcpt sq flange w/1.0m cord - RJFEZ2210100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1067-ND.
CONN RCPT SQ FLANGE W/1.5M CORD - RJFEZ2215100BTX
Order 'conn rcpt sq flange w/1.5m cord - RJFEZ2215100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1068-ND.
CONN RCPT SQ FLANGE W/1M CORD - RJFTV22N10100BTX
Order 'conn rcpt sq flange w/1m cord - RJFTV22N10100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1079-ND.
CONN RCPT SQ FLANGE W/BACKSHELL - RJFTV2PE1N
Order 'conn rcpt sq flange w/backshell - RJFTV2PE1N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1080-ND.
Send this link via E-Mail
Help With This Screen
