CONN MOD RJ45 JACK R/A EMI FLTR - FRJAE-468 - Connectors, Interconnects
| Digi-Key Part Number | FRJAE-468-ND |
1 10 50 100 250 500 1000 2500 5000 |
3.22000 2.67300 2.22760 1.98000 1.73252 1.58400 1.43550 1.28700 1.26225 |
Extended Price
3.22 26.73 111.38 198.00 433.13 792.00 1435.50 3217.50 6311.25 |
| Manufacturer Part Number | FRJAE-468 | |||
| Description | CONN MOD RJ45 JACK R/A EMI FLTR | |||
| Quantity Available | 439 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FRJAE-468 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Guide, Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | Cat3 |
| Shielding | Shielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FRJAE 468 FRJAE468 |
FRJAE-468 Specification Sheet
CONN MOD RJ45 JACK R/A EMI FLTR - FRJAE-468 (FRJAE-468-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MOD RJ45 JACK R/A EMI FLTR - FRJAE-468
Order 'conn mod rj45 jack r/a emi fltr - FRJAE-468' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE-468-ND.
CONN MOD RJ45 JACK R/A EMI FLTR - FRJAE-418
Order 'conn mod rj45 jack r/a emi fltr - FRJAE-418' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE-418-ND.
CONN MOD RJ45 JACK R/A EMI - FRJAE-438
Order 'conn mod rj45 jack r/a emi - FRJAE-438' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE-438-ND.
CONN MOD RJ45 JACK R/A EMI - FRJAE-488
Order 'conn mod rj45 jack r/a emi - FRJAE-488' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE-488-ND.
CONN MOD RJ45 JACK R/A UNSHIELD - FRJAE-408
Order 'conn mod rj45 jack r/a unshield - FRJAE-408' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE-408-ND.
CONN MOD RJ45 JACK FLTR 8-POS - FRJAE448
Order 'conn mod rj45 jack fltr 8-pos - FRJAE448' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE448-ND.
CONN MOD RJ45 JACK 8P/8C W/LED - RJHSE5387
Order 'conn mod rj45 jack 8p/8c w/led - RJHSE5387' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE5387-ND.
CONN MOD RJ45 JACK 8P/8C W/LED - RJHSE538B
Order 'conn mod rj45 jack 8p/8c w/led - RJHSE538B' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE538B-ND.
CONN RJ45 JACK R/A EMI SMD W/LP - RJSSE-5381
Order 'conn rj45 jack r/a emi smd w/lp - RJSSE-5381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5381-ND.
CONN MOD RJ11 JACK FLTR 6-POS - FRJAE666
Order 'conn mod rj11 jack fltr 6-pos - FRJAE666' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE666-ND.
CONN MOD RJ45 JACK R/A PCB SHIEL - TM24RSG-5A-88
Order 'conn mod rj45 jack r/a pcb shiel - TM24RSG-5A-88' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11488-ND.
CONN RJ45 1X2 MOD JACK R/A EMI - RJHSE-5380-02
Order 'conn rj45 1x2 mod jack r/a emi - RJHSE-5380-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5380-02-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5381
Order 'conn rj45 mod jack r/a emi led - RJHSE-5381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5384
Order 'conn rj45 mod jack r/a emi led - RJHSE-5384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5385
Order 'conn rj45 mod jack r/a emi led - RJHSE-5385' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-ND.
Send this link via E-Mail
Help With This Screen
