CONN MODULE 4-4 FILTERED BLOCK - RJH-4L-B - Connectors
| Digi-Key Part Number | CCM9060-ND |
1 25 50 100 250 500 1000 |
3.92000 3.56720 3.27320 3.01840 2.80280 2.60680 2.45000 |
Extended Price
3.92 89.18 163.66 301.84 700.70 1303.40 2450.00 |
| Manufacturer Part Number | RJH-4L-B | |||
| Description | CONN MODULE 4-4 FILTERED BLOCK | |||
| Quantity Available | 485 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJH-4L-B |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock, Filter, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJH 4L B RJH4LB CCM9060 ND CCM9060ND CCM9060 |
RJH-4L-B Specification Sheet
CONN MODULE 4-4 FILTERED BLOCK - RJH-4L-B (CCM9060-ND) - Connectors
Related parts Connectors :CONN MODULE 4-4 FILTERED BLOCK - RJH-4L-B
Order 'conn module 4-4 filtered block - RJH-4L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9060-ND.
CONN MODULE 6-4 UNSHIELD BLOCK - RJ11-4L-B
Order 'conn module 6-4 unshield block - RJ11-4L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9004-ND.
CONN MODULE 6-6 UNSHIELD BLOCK - RJ11-6L-B
Order 'conn module 6-6 unshield block - RJ11-6L-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9005-ND.
CONN MODULE 6-6 SHIELD BLOCK - RJ11-6L2-B
Order 'conn module 6-6 shield block - RJ11-6L2-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9013-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC2-B
Order 'conn module 6-2 induct block - RJ11-2LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9023-ND.
CONN MODULE 6-6 INDUCT BLOCK - RJ11-6LC2-B
Order 'conn module 6-6 induct block - RJ11-6LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9025-ND.
CONN MODULE 8-8 UNSHIELD BLOCK - RJ45-8L-B
Order 'conn module 8-8 unshield block - RJ45-8L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9052-ND.
CONN MODULE 8-8 SHIELD BLOCK - RJ45-8L2-B
Order 'conn module 8-8 shield block - RJ45-8L2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9053-ND.
CONN MODULE 8-8 INDUCT BLOCK - RJ45-8LC2-B
Order 'conn module 8-8 induct block - RJ45-8LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9055-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC1-B
Order 'conn module 6-2 induct block - RJ11-2LC1-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RJ11-2LC1-B-ND.
CONN MODULE 6-4 UNSHIELD SLEEVE - RJ11-4L-S
Order 'conn module 6-4 unshield sleeve - RJ11-4L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9001-ND.
CONN MODULE 6-4 SHIELD BLOCK - RJ11-4L2-B
Order 'conn module 6-4 shield block - RJ11-4L2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9012-ND.
CONN MODULE 6-4 INDUCT BLOCK - RJ11-4LC2-B
Order 'conn module 6-4 induct block - RJ11-4LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9024-ND.
CONN MODULE 11POS BLOCK - 202649-4
Order 'conn module 11pos block - 202649-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202649-4-ND.
CONN POWER ENTRY W/FILTER 3AMP - PS000SS3B
Order 'conn power entry w/filter 3amp - PS000SS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1376-ND.
Send this link via E-Mail
Help With This Screen
