Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ45-8LC2-B
CONN MODULE 8-8 INDUCT BLOCK - RJ45-8LC2-B - Connectors
| Digi-Key Part Number | CCM9055-ND |
50 |
9.38540 |
Extended Price
469.27 |
| Manufacturer Part Number | RJ45-8LC2-B | |||
| Description | CONN MODULE 8-8 INDUCT BLOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJ45-8LC2-B |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide, Board Lock, Filter, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Shielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJ45 8LC2 B RJ458LC2B CCM9055 ND CCM9055ND CCM9055 |
RJ45-8LC2-B Specification Sheet
CONN MODULE 8-8 INDUCT BLOCK - RJ45-8LC2-B (CCM9055-ND) - Connectors
Related parts Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ45-8LC2-BModular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ45-8LC2-B
Order 'conn module 8-8 induct block - RJ45-8LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9055-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-2LC2-B
Order 'conn module 6-2 induct block - RJ11-2LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9023-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-4LC2-B
Order 'conn module 6-4 induct block - RJ11-4LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9024-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-6LC2-B
Order 'conn module 6-6 induct block - RJ11-6LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9025-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-2LC1-B
Order 'conn module 6-2 induct block - RJ11-2LC1-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RJ11-2LC1-B-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ45-8LC2-S
Order 'conn module 8-8 induct sleeve - RJ45-8LC2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9054-ND.
Heavy Duty - Inserts, Module Connector Tyco Electronics Insert 2-1104202-3
Order 'conn socket insert 8+2+pe poles - 2-1104202-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1104202-3-ND.
Terminal Block - Accessory Connectors, Interconnect Tyco Electronics End Plate, Channel Type 2-1437397-0
Order 'conn end section-300 term block - 2-1437397-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437397-0-ND.
Modular - Jack Connector Tyco Electronics Corcom Jack Board Lock, Filter, Panel Stops RJ11-4L-B
Order 'conn module 6-4 unshield block - RJ11-4L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9004-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack RJ11-6L-B
Order 'conn module 6-6 unshield block - RJ11-6L-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9005-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-4L2-B
Order 'conn module 6-4 shield block - RJ11-4L2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9012-ND.
Modular - Jack Connector Tyco Electronics Corcom Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-6L2-B
Order 'conn module 6-6 shield block - RJ11-6L2-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9013-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-2LC2-S
Order 'conn module 6-2 induct sleeve - RJ11-2LC2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9020-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-4LC2-S
Order 'conn module 6-4 induct sleeve - RJ11-4LC2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9021-ND.
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-6LC2-S
Order 'conn module 6-6 induct sleeve - RJ11-6LC2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9022-ND.
Options for Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ45-8LC2-B
Send this link via E-Mail
Help With This Screen
