CONN MODULE 8-8 UNSHIELD BLOCK - RJ45-8L-B
| Digi-Key Part Number | CCM9052-ND |
1 25 50 100 250 500 1000 |
4.24000 3.85840 3.54040 3.26480 3.03160 2.81960 2.65000 |
Extended Price
4.24 96.46 177.02 326.48 757.90 1409.80 2650.00 |
| Manufacturer Part Number | RJ45-8L-B | |||
| Description | CONN MODULE 8-8 UNSHIELD BLOCK | |||
| Quantity Available | 884 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJ45-8L-B |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock, Filter, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJ45 8L B RJ458LB CCM9052 ND CCM9052ND CCM9052 |
RJ45-8L-B Specification Sheet
CONN MODULE 8-8 UNSHIELD BLOCK - RJ45-8L-B (CCM9052-ND)
Related parts :CONN MODULE 8-8 UNSHIELD BLOCK - RJ45-8L-B
Order 'conn module 8-8 unshield block - RJ45-8L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9052-ND.
CONN MODULE 6-4 UNSHIELD BLOCK - RJ11-4L-B
Order 'conn module 6-4 unshield block - RJ11-4L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9004-ND.
CONN MODULE 6-6 UNSHIELD BLOCK - RJ11-6L-B
Order 'conn module 6-6 unshield block - RJ11-6L-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9005-ND.
CONN MODULE 8-8 UNSHIELD SLEEVE - RJ45-8L-S
Order 'conn module 8-8 unshield sleeve - RJ45-8L-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9050-ND.
CONN SOCKET INSERT 8+2+PE POLES - 2-1104202-3
Order 'conn socket insert 8+2+pe poles - 2-1104202-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1104202-3-ND.
CONN MODULE 6-2 UNSHIELD SLEEVE - RJ11-2L-S
Order 'conn module 6-2 unshield sleeve - RJ11-2L-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9000-ND.
CONN MODULE 6-4 UNSHIELD SLEEVE - RJ11-4L-S
Order 'conn module 6-4 unshield sleeve - RJ11-4L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9001-ND.
CONN MODULE 6-6 UNSHIELD SLEEVE - RJ11-6L-S
Order 'conn module 6-6 unshield sleeve - RJ11-6L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9002-ND.
CONN MODULE 4-4 FILTERED BLOCK - RJH-4L-B
Order 'conn module 4-4 filtered block - RJH-4L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9060-ND.
CONN MODULE 6-4 SHIELD BLOCK - RJ11-4L2-B
Order 'conn module 6-4 shield block - RJ11-4L2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9012-ND.
CONN MODULE 6-6 SHIELD BLOCK - RJ11-6L2-B
Order 'conn module 6-6 shield block - RJ11-6L2-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9013-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC2-B
Order 'conn module 6-2 induct block - RJ11-2LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9023-ND.
CONN MODULE 6-4 INDUCT BLOCK - RJ11-4LC2-B
Order 'conn module 6-4 induct block - RJ11-4LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9024-ND.
CONN MODULE 6-6 INDUCT BLOCK - RJ11-6LC2-B
Order 'conn module 6-6 induct block - RJ11-6LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9025-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC1-B
Order 'conn module 6-2 induct block - RJ11-2LC1-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RJ11-2LC1-B-ND.
Send this link via E-Mail
Help With This Screen
