CONN MODULE 6-4 INDUCT BLOCK - RJ11-4LC2-B - Connectors
Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-4LC2-B
| Digi-Key Part Number | CCM9024-ND |
50 |
6.27920 |
Extended Price
313.96 |
| Manufacturer Part Number | RJ11-4LC2-B | |||
| Description | CONN MODULE 6-4 INDUCT BLOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJ11-4LC2-B |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide, Board Lock, Filter, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Shielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJ11 4LC2 B RJ114LC2B CCM9024 ND CCM9024ND CCM9024 |
RJ11-4LC2-B Specification Sheet
CONN MODULE 6-4 INDUCT BLOCK - RJ11-4LC2-B (CCM9024-ND) - Connectors
Related parts Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-4LC2-BCONN MODULE 6-4 INDUCT BLOCK - RJ11-4LC2-B
Order 'conn module 6-4 induct block - RJ11-4LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9024-ND.
CONN MODULE 6-4 INDUCT SLEEVE - RJ11-4LC2-S
Order 'conn module 6-4 induct sleeve - RJ11-4LC2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9021-ND.
CONN MODULE 6-4 UNSHIELD BLOCK - RJ11-4L-B
Order 'conn module 6-4 unshield block - RJ11-4L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9004-ND.
CONN MODULE 6-4 SHIELD BLOCK - RJ11-4L2-B
Order 'conn module 6-4 shield block - RJ11-4L2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9012-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC2-B
Order 'conn module 6-2 induct block - RJ11-2LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9023-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC1-B
Order 'conn module 6-2 induct block - RJ11-2LC1-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RJ11-2LC1-B-ND.
CONN MODULE 6-4 UNSHIELD SLEEVE - RJ11-4L-S
Order 'conn module 6-4 unshield sleeve - RJ11-4L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9001-ND.
CONN MODULE 6-4 SHIELD SLEEVE - RJ11-4L2-S
Order 'conn module 6-4 shield sleeve - RJ11-4L2-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9010-ND.
CONN MODULE 6-2 INDUCT SLEEVE - RJ11-2LC2-S
Order 'conn module 6-2 induct sleeve - RJ11-2LC2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9020-ND.
CONN MODULE 6-2 UNSHIELD SLEEVE - RJ11-2L-S
Order 'conn module 6-2 unshield sleeve - RJ11-2L-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9000-ND.
CONN MODULE 8-8 INDUCT BLOCK - RJ45-8LC2-B
Order 'conn module 8-8 induct block - RJ45-8LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9055-ND.
CONN MODULE 6-6 INDUCT BLOCK - RJ11-6LC2-B
Order 'conn module 6-6 induct block - RJ11-6LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9025-ND.
TERM BLOCK JUMPER TAB #6 - 4-1437644-9
Order 'term block jumper tab #6 - 4-1437644-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437644-9-ND.
CONN MODULE 6-6 UNSHIELD BLOCK - RJ11-6L-B
Order 'conn module 6-6 unshield block - RJ11-6L-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9005-ND.
CONN MODULE 6-6 SHIELD BLOCK - RJ11-6L2-B
Order 'conn module 6-6 shield block - RJ11-6L2-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9013-ND.
Options for Modular - Jack Connector Tyco Electronics Jack Board Guide, Board Lock, Filter, Panel Stops RJ11-4LC2-B
Send this link via E-Mail
Help With This Screen
