CONN MODULE 6-4 SHIELD BLOCK - RJ11-4L2-B
| Digi-Key Part Number | CCM9012-ND |
1 25 50 100 250 500 1000 |
5.06000 4.60480 4.22520 3.89620 3.61792 3.36490 3.16250 |
Extended Price
5.06 115.12 211.26 389.62 904.48 1682.45 3162.50 |
| Manufacturer Part Number | RJ11-4L2-B | |||
| Description | CONN MODULE 6-4 SHIELD BLOCK | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJ11-4L2-B |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide, Board Lock, Filter, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Shielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJ11 4L2 B RJ114L2B CCM9012 ND CCM9012ND CCM9012 |
RJ11-4L2-B Specification Sheet
CONN MODULE 6-4 SHIELD BLOCK - RJ11-4L2-B (CCM9012-ND)
Related parts :CONN MODULE 6-4 SHIELD BLOCK - RJ11-4L2-B
Order 'conn module 6-4 shield block - RJ11-4L2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9012-ND.
CONN MODULE 6-4 SHIELD SLEEVE - RJ11-4L2-S
Order 'conn module 6-4 shield sleeve - RJ11-4L2-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9010-ND.
CONN MODULE 6-4 INDUCT BLOCK - RJ11-4LC2-B
Order 'conn module 6-4 induct block - RJ11-4LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9024-ND.
CONN MODULE 6-4 UNSHIELD BLOCK - RJ11-4L-B
Order 'conn module 6-4 unshield block - RJ11-4L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9004-ND.
CONN MODULE 6-4 INDUCT SLEEVE - RJ11-4LC2-S
Order 'conn module 6-4 induct sleeve - RJ11-4LC2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9021-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC2-B
Order 'conn module 6-2 induct block - RJ11-2LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9023-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC1-B
Order 'conn module 6-2 induct block - RJ11-2LC1-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RJ11-2LC1-B-ND.
CONN MODULE 6-4 UNSHIELD SLEEVE - RJ11-4L-S
Order 'conn module 6-4 unshield sleeve - RJ11-4L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9001-ND.
CONN MODULE 6-2 INDUCT SLEEVE - RJ11-2LC2-S
Order 'conn module 6-2 induct sleeve - RJ11-2LC2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9020-ND.
CONN MODULE 6-2 UNSHIELD SLEEVE - RJ11-2L-S
Order 'conn module 6-2 unshield sleeve - RJ11-2L-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9000-ND.
CONN MODULE 8-8 SHIELD BLOCK - RJ45-8L2-B
Order 'conn module 8-8 shield block - RJ45-8L2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9053-ND.
CONN MODULE 6-6 SHIELD BLOCK - RJ11-6L2-B
Order 'conn module 6-6 shield block - RJ11-6L2-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9013-ND.
CONN MODULE 6-6 SHIELD SLEEVE - RJ11-6L2-S
Order 'conn module 6-6 shield sleeve - RJ11-6L2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9011-ND.
CONN MODULE 6-6 INDUCT BLOCK - RJ11-6LC2-B
Order 'conn module 6-6 induct block - RJ11-6LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9025-ND.
CONN MODULE 6-6 UNSHIELD BLOCK - RJ11-6L-B
Order 'conn module 6-6 unshield block - RJ11-6L-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9005-ND.
Send this link via E-Mail
Help With This Screen
