CONN MODULE 6-6 UNSHIELD BLOCK - RJ11-6L-B - Connectors, Interconnects
| Digi-Key Part Number | CCM9005-ND |
1 25 50 100 250 500 1000 |
4.02000 3.65840 3.35680 3.09540 2.87432 2.67330 2.51250 |
Extended Price
4.02 91.46 167.84 309.54 718.58 1336.65 2512.50 |
| Manufacturer Part Number | RJ11-6L-B | |||
| Description | CONN MODULE 6-6 UNSHIELD BLOCK | |||
| Quantity Available | 293 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJ11-6L-B |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock, Filter, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJ11 6L B RJ116LB CCM9005 ND CCM9005ND CCM9005 |
RJ11-6L-B Specification Sheet
CONN MODULE 6-6 UNSHIELD BLOCK - RJ11-6L-B (CCM9005-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MODULE 6-6 UNSHIELD BLOCK - RJ11-6L-B
Order 'conn module 6-6 unshield block - RJ11-6L-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9005-ND.
CONN MODULE 6-6 UNSHIELD SLEEVE - RJ11-6L-S
Order 'conn module 6-6 unshield sleeve - RJ11-6L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9002-ND.
CONN MODULE 8-8 UNSHIELD BLOCK - RJ45-8L-B
Order 'conn module 8-8 unshield block - RJ45-8L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9052-ND.
CONN MODULE 6-4 UNSHIELD BLOCK - RJ11-4L-B
Order 'conn module 6-4 unshield block - RJ11-4L-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9004-ND.
CONN MODULE 6-2 UNSHIELD SLEEVE - RJ11-2L-S
Order 'conn module 6-2 unshield sleeve - RJ11-2L-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9000-ND.
CONN MODULE 6-4 UNSHIELD SLEEVE - RJ11-4L-S
Order 'conn module 6-4 unshield sleeve - RJ11-4L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9001-ND.
MODULAR JACK 6-2 UNSHIELD BLOCK - RJ11-2L-B
Order 'modular jack 6-2 unshield block - RJ11-2L-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9003-ND.
CONN MODULE 6-4 SHIELD BLOCK - RJ11-4L2-B
Order 'conn module 6-4 shield block - RJ11-4L2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9012-ND.
CONN MODULE 6-6 SHIELD BLOCK - RJ11-6L2-B
Order 'conn module 6-6 shield block - RJ11-6L2-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9013-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC2-B
Order 'conn module 6-2 induct block - RJ11-2LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9023-ND.
CONN MODULE 6-4 INDUCT BLOCK - RJ11-4LC2-B
Order 'conn module 6-4 induct block - RJ11-4LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9024-ND.
CONN MODULE 6-6 INDUCT BLOCK - RJ11-6LC2-B
Order 'conn module 6-6 induct block - RJ11-6LC2-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9025-ND.
CONN MODULE 6-2 INDUCT BLOCK - RJ11-2LC1-B
Order 'conn module 6-2 induct block - RJ11-2LC1-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RJ11-2LC1-B-ND.
CONN MODULE 6-4 SHIELD SLEEVE - RJ11-4L2-S
Order 'conn module 6-4 shield sleeve - RJ11-4L2-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM9010-ND.
CONN MODULE 6-6 SHIELD SLEEVE - RJ11-6L2-S
Order 'conn module 6-6 shield sleeve - RJ11-6L2-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM9011-ND.
Send this link via E-Mail
Help With This Screen
