CONN MOD RJ11 W/FERRITE SLEAVE - RJ11-6N4-S
| Digi-Key Part Number | CCM1399-ND |
1 25 50 100 250 500 1000 |
5.69000 3.96000 3.61000 3.33000 3.05000 2.84000 2.65000 |
Extended Price
5.69 99.00 180.50 333.00 762.50 1420.00 2650.00 |
| Manufacturer Part Number | RJ11-6N4-S | |||
| Description | CONN MOD RJ11 W/FERRITE SLEAVE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJ11-6N4-S |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide, Board Lock, Filter, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Number of Rows | 1 |
| Ratings | - |
| Series | N |
| Shielding | Shielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJ11 6N4 S RJ116N4S CCM1399 ND CCM1399ND CCM1399 |
RJ11-6N4-S Specification Sheet
CONN MOD RJ11 W/FERRITE SLEAVE - RJ11-6N4-S (CCM1399-ND)
Related parts :CONN MOD RJ45 W/FERRITE SLEAVE - RJ45-8N-S
Order 'conn mod rj45 w/ferrite sleave - RJ45-8N-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1501-ND.
CONN MOD RJ45 W/FERRITE SLEAVE - RJ45-8N3-S
Order 'conn mod rj45 w/ferrite sleave - RJ45-8N3-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1503-ND.
CONN MOD RJ45 W/FERRITE SLEAVE - RJ45-8N4-S
Order 'conn mod rj45 w/ferrite sleave - RJ45-8N4-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1505-ND.
CONN MOD RJ11 W/FERRITE SLEAVE - RJ11-6N4-S
Order 'conn mod rj11 w/ferrite sleave - RJ11-6N4-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1399-ND.
CONN MOD RJ11 W/FERRITE SLEAVE - RJ11-6N-S
Order 'conn mod rj11 w/ferrite sleave - RJ11-6N-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1395-ND.
CONN MOD RJ11 W/FERRITE SLEAVE - RJ11-6N3-S
Order 'conn mod rj11 w/ferrite sleave - RJ11-6N3-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1397-ND.
CONN MOD RJ11 W/FERRITE BLOCK - RJ11-6N4-B
Order 'conn mod rj11 w/ferrite block - RJ11-6N4-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1398-ND.
CONN MOD RJ11 W/FERRITE SLEEVE - RJ11-6LCT1-S
Order 'conn mod rj11 w/ferrite sleeve - RJ11-6LCT1-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1386-ND.
CONN MOD RJ11 W/FERRITE BLOCK - RJ11-6LCT1-B
Order 'conn mod rj11 w/ferrite block - RJ11-6LCT1-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1387-ND.
CONN MOD RJ11 W/FERRITE SLEEVE - RJ11-6LCT2-S
Order 'conn mod rj11 w/ferrite sleeve - RJ11-6LCT2-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1388-ND.
CONN MOD RJ11 W/FERRITE BLOCK - RJ11-6LCT2-B
Order 'conn mod rj11 w/ferrite block - RJ11-6LCT2-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1389-ND.
CONN MOD RJ11 W/FERRITE BLOCK - RJ11-6N-B
Order 'conn mod rj11 w/ferrite block - RJ11-6N-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1394-ND.
CONN MOD RJ11 W/FERRITE BLOCK - RJ11-6N3-B
Order 'conn mod rj11 w/ferrite block - RJ11-6N3-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1396-ND.
CONN MOD RJ45 W/FERRITE SLEEVE - RJ45-8LCT1-S
Order 'conn mod rj45 w/ferrite sleeve - RJ45-8LCT1-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1390-ND.
CONN MOD RJ45 W/FERRITE BLOCK - RJ45-8LCT1-B
Order 'conn mod rj45 w/ferrite block - RJ45-8LCT1-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1391-ND.
Send this link via E-Mail
Help With This Screen