IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5040K
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief (Socket); Strain Relief (Card Edge) 3M (VA) M3DMK-5040K
| Digi-Key Part Number | M3DMK-5040K-ND |
1 10 100 250 500 1000 2500 5000 |
46.16000 40.48100 29.82840 25.74476 23.96926 20.66682 19.53050 18.89132 |
Extended Price
46.16 404.81 2982.84 6436.19 11984.63 20666.82 48826.25 94456.60 |
| Manufacturer Part Number | M3DMK-5040K | |||
| Description | IDC CABLE - MKR50K/MC50F/MCG50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DMK-5040K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Strain Relief (Card Edge) |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DMK 5040K M3DMK5040K |
M3DMK-5040K Specification Sheet
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5040K (M3DMK-5040K-ND)
Related parts Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief (Socket); Strain Relief (Card Edge) 3M (VA) M3DMK-5040KIDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5040K
Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5020K
Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5060K
Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCG50K - M3AMK-5040K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5040K-ND.
IDC CABLE - MSR50K/MC50F/MCG50K - M3BMK-5040K
Order 'idc cable - msr50k/mc50f/mcg50k - M3BMK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5040K-ND.
IDC CABLE - MKR50K/MC50F/X - M1DXK-5040K
Order 'idc cable - mkr50k/mc50f/x - M1DXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-5040K-ND.
IDC CABLE - MSR50A/MC50F/X - M1BXA-5040K
Order 'idc cable - msr50a/mc50f/x - M1BXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5040K-ND.
IDC CABLE - MSR50K/MC50F/X - M1BXK-5040K
Order 'idc cable - msr50k/mc50f/x - M1BXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5040K-ND.
IDC CABLE - MKC50A/MC50F/X - M1CXA-5040K
Order 'idc cable - mkc50a/mc50f/x - M1CXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5040K-ND.
IDC CABLE - MKC50K/MC50F/X - M1CXK-5040K
Order 'idc cable - mkc50k/mc50f/x - M1CXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-5040K-ND.
IDC CABLE - MPK50K/MC50F/X - M1KXK-5040K
Order 'idc cable - mpk50k/mc50f/x - M1KXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-5040K-ND.
IDC CABLE - MSD50K/MC50F/X - M1TXK-5040K
Order 'idc cable - msd50k/mc50f/x - M1TXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5040K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5040K-ND.
IDC CABLE - MKC50K/MC50F/MCG50K - M3CMK-5040K
Order 'idc cable - mkc50k/mc50f/mcg50k - M3CMK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5040K
Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5040K-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief (Socket); Strain Relief (Card Edge) 3M (VA) M3DMK-5040K
Send this link via E-Mail
Help With This Screen
