CONN STK-MAGJACK 8P SHD 10/100BT - SI-30005
| Digi-Key Part Number | 380-1080-ND |
1 25 100 250 500 1000 |
21.82000 18.11080 15.81950 14.51032 14.18300 13.63750 |
Extended Price
21.82 452.77 1581.95 3627.58 7091.50 13637.50 |
| Manufacturer Part Number | SI-30005 | |||
| Description | CONN STK-MAGJACK 8P SHD 10/100BT | |||
| Quantity Available | 110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SI-30005 |
| Vendor | Stewart Connector |
| Category | Connectors |
| Type | Jack, Shielded |
| Positions-Contacts | 8p8c |
| Mounting Type | Through Hole |
| Filter Type | Magnetic |
| Number of Modules | 8 [Nom] |
| Contact Finish | Gold |
| Contact Finish Thickness | 50.00 µin [Min] |
| Contact Type | Solder Post Socket |
| Height | 25.502 mm [Typ] |
| Length | 59.157 mm [Typ] |
| Width | 28.016 mm [Typ] |
| Withstanding Voltage | 1500.0 V [Max] |
| A | 28.016 mm [Typ] |
| B | 59.157 mm [Typ] |
| C | 1.004 in [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI 30005 SI30005 380 1080 ND 3801080ND 380-1080 |
SI-30005 Specification Sheet
CONN STK-MAGJACK 8P SHD 10/100BT - SI-30005 (380-1080-ND)
Related parts:CONN STK-MAGJACK 8P SHD 10/100BT - SI-30005
Order 'conn stk-magjack 8p shd 10/100bt - SI-30005' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1080-ND.
CONN STK-MAGJACK 12P SH 10/100BT - SI-30006
Order 'conn stk-magjack 12p sh 10/100bt - SI-30006' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1081-ND.
CONN STK-MAGJACK 16P SH 10/100BT - SI-30019
Order 'conn stk-magjack 16p sh 10/100bt - SI-30019' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1082-ND.
CONN LED-MAGJACK 2P SHD 10/100BT - SI-40131
Order 'conn led-magjack 2p shd 10/100bt - SI-40131' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1083-ND.
CONN LED-MAGJACK 4P SHD 10/100BT - SI-40144
Order 'conn led-magjack 4p shd 10/100bt - SI-40144' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1084-ND.
CONN LED-MAGJACK 1P SHD 10/100BT - SI-50170
Order 'conn led-magjack 1p shd 10/100bt - SI-50170' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1086-ND.
CONN LED-MAGJACK 2P SHD 10/100BT - SI-60082-F
Order 'conn led-magjack 2p shd 10/100bt - SI-60082-F' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1116-ND.
CONN LED-MAGJACK 4P SHD 10/100BT - SI-60105-F
Order 'conn led-magjack 4p shd 10/100bt - SI-60105-F' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1118-ND.
CONN MAGJACK 4P SHD 10/100BT - SI-10022
Order 'conn magjack 4p shd 10/100bt - SI-10022' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1079-ND.
CONN USB-MAGJACK SHD 10/100BT - SI-70022
Order 'conn usb-magjack shd 10/100bt - SI-70022' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1087-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-10021
Order 'conn magjack 1port shld 10/100bt - SI-10021' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1077-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-50154-F
Order 'conn magjack 1port shld 10/100bt - SI-50154-F' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1102-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-50170-F
Order 'conn magjack 1port shld 10/100bt - SI-50170-F' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1103-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-50196-F
Order 'conn magjack 1port shld 10/100bt - SI-50196-F' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1104-ND.
CONN MAGJACK 1PORT SHLD 10/100BT - SI-60002-F
Order 'conn magjack 1port shld 10/100bt - SI-60002-F' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1105-ND.
Send this link via E-Mail
Help With This Screen