CONN RJ45 MOD JACK W/LED R/A - 48146-0011 - Connectors, Interconnects
| Digi-Key Part Number | WM5448-ND |
1 10 100 250 500 1000 2500 5000 |
2.64000 2.02900 1.62280 1.46052 1.34692 1.25767 1.13596 1.09539 |
Extended Price
2.64 20.29 162.28 365.13 673.46 1257.67 2839.90 5476.95 |
| Manufacturer Part Number | 48146-0011 | |||
| Description | CONN RJ45 MOD JACK W/LED R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 48146-0011 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Guide, Board Lock |
| LED Color | Green - Amber |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet), Keyed |
| Number of Rows | 1 |
| Ratings | Cat5 |
| Shielding | Shielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
48146 0011 481460011 WM5448 ND WM5448ND WM5448 |
48146-0011 Specification Sheet
CONN RJ45 MOD JACK W/LED R/A - 48146-0011 (WM5448-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RJ45 MOD JACK W/LED R/A - 48146-0011
Order 'conn rj45 mod jack w/led r/a - 48146-0011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5448-ND.
CONN HOUSING MOD JACK 8-8 GOLD - 52018-8846
Order 'conn housing mod jack 8-8 gold - 52018-8846' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5466-ND.
CONN MOD JACK W/LED 10/100BT R/A - 48025-0002
Order 'conn mod jack w/led 10/100bt r/a - 48025-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5449-ND.
CONN MOD JACK W/LED 10/100BT R/A - 48074-9001
Order 'conn mod jack w/led 10/100bt r/a - 48074-9001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5450CT-ND.
CONN MOD JACK W/LED 10/100BT R/A - 48074-9001
Order 'conn mod jack w/led 10/100bt r/a - 48074-9001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5450TR-ND.
CONN HOUSING MOD JACK 4-4 GOLD - 52018-4446
Order 'conn housing mod jack 4-4 gold - 52018-4446' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5464-ND.
CONN HOUSING MOD JACK 6-6 GOLD - 52018-6646
Order 'conn housing mod jack 6-6 gold - 52018-6646' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5465-ND.
CONN MOD JACK W/LED 10/100BT R/A - 48074-9001
Order 'conn mod jack w/led 10/100bt r/a - 48074-9001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5450DKR-ND.
CONN RJ45 MOD JACK 1X2 LED R/A - A20-216-661-310
Order 'conn rj45 mod jack 1x2 led r/a - A20-216-661-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1066-ND.
CONN RJ45 MOD JACK 1X2 LED R/A - A20-216-663-310
Order 'conn rj45 mod jack 1x2 led r/a - A20-216-663-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1067-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-663-310
Order 'conn rj45 mod jack 1x4 led r/a - A20-432-663-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1068-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3081
Order 'conn rj45 mod jack vert led - RJHSE-3081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3081-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3085
Order 'conn rj45 mod jack vert led - RJHSE-3085' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3085-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-263-310
Order 'conn rj45 mod jack 1x4 led r/a - A20-432-263-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1109-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-261-310
Order 'conn rj45 mod jack 1x4 led r/a - A20-432-261-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1110-ND.
Send this link via E-Mail
Help With This Screen
