Keywords:





IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5020K - Cable Assemblies

Digi-Key Part Number M3DMK-5020K-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
39.66000
34.77600
25.62420
22.11612
20.59088
17.75391
16.77775
16.22866
Extended Price
39.66
347.76
2562.42
5529.03
10295.44
17753.91
41944.38
81143.30
Manufacturer Part NumberM3DMK-5020K
DescriptionIDC CABLE - MKR50K/MC50F/MCG50K
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM3DMK-5020K
Vendor3M (VA)
CategoryCable Assemblies
Connector TypeSocket to Card Edge
Number of Positions 50
Contact FinishGold
Number of Rows2
FeaturesPolarizing Key, Strain Relief (Socket); Strain Relief (Card Edge)
ColorMultiple, Twisted Pair (Flat)
Length20.0" (508.0mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness30µin (0.76µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M3DMK 5020K
M3DMK5020K

M3DMK-5020K Specification Sheet

Image of IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5020K

IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5020K (M3DMK-5020K-ND) - Cable Assemblies

Related parts Cable Assemblies :
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5020K
 Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5040K
 Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5060K
 Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCG50K - M3AMK-5020K
 Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5020K
 Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5020K-ND.
IDC CABLE - MSR50K/MC50F/MCG50K - M3BMK-5020K
 Order 'idc cable - msr50k/mc50f/mcg50k - M3BMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5020K-ND.
IDC CABLE - MKC50K/MC50F/MCG50K - M3CMK-5020K
 Order 'idc cable - mkc50k/mc50f/mcg50k - M3CMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5020K
 Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5020K
 Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCS50K - M3DGK-5020K
 Order 'idc cable - mkr50k/mc50f/mcs50k - M3DGK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-5020K-ND.
IDC CABLE - MKR50K/MC50G/MCG50K - M3DMK-5006J
 Order 'idc cable - mkr50k/mc50g/mcg50k - M3DMK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5006J-ND.
IDC CABLE - MKR50K/MC50M/MCG50K - M3DMK-5006R
 Order 'idc cable - mkr50k/mc50m/mcg50k - M3DMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5006R-ND.
IDC CABLE - MKR50K/MC50G/MCG50K - M3DMK-5018J
 Order 'idc cable - mkr50k/mc50g/mcg50k - M3DMK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5018J-ND.
IDC CABLE - MKR50K/MC50M/MCG50K - M3DMK-5018R
 Order 'idc cable - mkr50k/mc50m/mcg50k - M3DMK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5018R-ND.
IDC CABLE - MKR50K/MC50G/MCG50K - M3DMK-5036J
 Order 'idc cable - mkr50k/mc50g/mcg50k - M3DMK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5036J-ND.

Send this link via E-Mail
Help With This Screen

IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5020K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5060K Next: IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5040K
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5020K