CONN MODULAR JACK 4-4 R/A UNSHLD - 43202-4101 - Connectors, Interconnects
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Molex Connector Corporation Jack 43202-4101
| Digi-Key Part Number | WM5439-ND |
1 10 100 250 500 1000 2500 5000 |
1.36000 1.10800 .85250 .68200 .61380 .56606 .52855 .47740 |
Extended Price
1.36 11.08 85.25 170.50 306.90 566.06 1321.38 2387.00 |
| Manufacturer Part Number | 43202-4101 | |||
| Description | CONN MODULAR JACK 4-4 R/A UNSHLD | |||
| Quantity Available | 2485 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43202-4101 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Guide, Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Number of Rows | 1 |
| Ratings | Cat4 |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43202 4101 432024101 WM5439 ND WM5439ND WM5439 |
43202-4101 Specification Sheet
CONN MODULAR JACK 4-4 R/A UNSHLD - 43202-4101 (WM5439-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Modular - Jack Connectors, Interconnect Molex Connector Corporation Jack 43202-4101CONN MODULAR JACK 6-2 R/A UNSHLD - 43202-6107
Order 'conn modular jack 6-2 r/a unshld - 43202-6107' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5440-ND.
CONN MODULAR JACK 6-6 R/A UNSHLD - 43202-6101
Order 'conn modular jack 6-6 r/a unshld - 43202-6101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5442-ND.
CONN MODULAR JACK 8-8 R/A UNSHLD - 43202-8104
Order 'conn modular jack 8-8 r/a unshld - 43202-8104' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5445-ND.
CONN MODULAR JACK 4-4 R/A UNSHLD - 43202-4101
Order 'conn modular jack 4-4 r/a unshld - 43202-4101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5439-ND.
CONN MODULAR JACK 4-4 RT ANG - 95501-2441
Order 'conn modular jack 4-4 rt ang - 95501-2441' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5568-ND.
CONN MODULAR JACK 4-4 RT ANG SMD - 95501-6449
Order 'conn modular jack 4-4 rt ang smd - 95501-6449' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5573-ND.
CONN MODULAR JACK 4-4 VERT - 95503-2441
Order 'conn modular jack 4-4 vert - 95503-2441' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5578-ND.
CONN MODULAR JACK 4-4 VERT SMD - 95503-6451
Order 'conn modular jack 4-4 vert smd - 95503-6451' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5583-ND.
CONN MODULAR JACK 4-4 R/A - 95009-2441
Order 'conn modular jack 4-4 r/a - 95009-2441' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5489-ND.
CONN MODULAR JACK 6-6 R/A UNSHLD - 43860-0002
Order 'conn modular jack 6-6 r/a unshld - 43860-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5431-ND.
CONN MODULAR JACK 8-8 R/A UNSHLD - 43860-0001
Order 'conn modular jack 8-8 r/a unshld - 43860-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5432-ND.
CONN MODULAR JACK 8-8 R/A UNSHLD - 43249-8104
Order 'conn modular jack 8-8 r/a unshld - 43249-8104' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 43249-8104-ND.
CONN MODULAR JACK 8-8 R/A SHIELD - 43202-8916
Order 'conn modular jack 8-8 r/a shield - 43202-8916' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 43202-8916-ND.
CONN MODULAR JACK 8-8 R/A SHIELD - 43202-8917
Order 'conn modular jack 8-8 r/a shield - 43202-8917' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 43202-8917-ND.
CONN MODULAR JACK 8-8 R/A SHIELD - 43202-8919
Order 'conn modular jack 8-8 r/a shield - 43202-8919' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 43202-8919-ND.
Options for Through Hole, Right Angle Modular - Jack Connectors, Interconnect Molex Connector Corporation Jack 43202-4101
Send this link via E-Mail
Help With This Screen
