CONN RJ45 JACK R/A EMI SMD W/LP - RJSSE-5381
| Digi-Key Part Number | RJSSE-5381-ND |
1 10 100 500 1000 2500 |
2.52000 1.56400 1.19000 1.05400 1.02000 .95200 |
Extended Price
2.52 15.64 119.00 527.00 1020.00 2380.00 |
| Manufacturer Part Number | RJSSE-5381 | |||
| Description | CONN RJ45 JACK R/A EMI SMD W/LP | |||
| Quantity Available | 4732 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJSSE-5381 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Type | Jack, Shielded |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Number of Modules | 1 [Nom] |
| Feature(s) | Light Pipe |
| A | 15.750 mm [Typ] |
| B | 16.510 mm [Typ] |
| C | 13.340 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJSSE 5381 RJSSE5381 |
CONN RJ45 JACK R/A EMI SMD W/LP - RJSSE-5381 (RJSSE-5381-ND)
Related parts:CONN RJ45 JACK R/A EMI SMD W/LP - RJSSE-5381
Order 'conn rj45 jack r/a emi smd w/lp - RJSSE-5381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5381-ND.
CONN RJ45 1X2 JACK EMI SMD W/LP - RJSSE-5381-02
Order 'conn rj45 1x2 jack emi smd w/lp - RJSSE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5381-02-ND.
CONN RJ45 1X4 JACK EMI SMD W/LP - RJSSE-5381-04
Order 'conn rj45 1x4 jack emi smd w/lp - RJSSE-5381-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5381-04-ND.
CONN RJ45 MOD JACK R/A EMI SMD - RJSSE-5380
Order 'conn rj45 mod jack r/a emi smd - RJSSE-5380' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-ND.
CONN RJ45 1X2 JACK R/A SMD W/LP - RJSSE-5081-02
Order 'conn rj45 1x2 jack r/a smd w/lp - RJSSE-5081-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5081-02-ND.
CONN RJ45 1X4 JACK R/A SMD W/LP - RJSSE-5081-04
Order 'conn rj45 1x4 jack r/a smd w/lp - RJSSE-5081-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5081-04-ND.
CONN RJ45 MOD JACK R/A SMD W/LP - RJSSE-5081
Order 'conn rj45 mod jack r/a smd w/lp - RJSSE-5081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5081-ND.
CONN RJ45 1X2 JACK R/A EMI SMD - RJSSE-5380-02
Order 'conn rj45 1x2 jack r/a emi smd - RJSSE-5380-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-02-ND.
CONN RJ45 1X4 JACK R/A EMI SMD - RJSSE-5380-04
Order 'conn rj45 1x4 jack r/a emi smd - RJSSE-5380-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-04-ND.
CONN MOD RJ45 JACK R/A EMI - FRJAE-438
Order 'conn mod rj45 jack r/a emi - FRJAE-438' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE-438-ND.
CONN MOD RJ45 JACK R/A EMI - FRJAE-488
Order 'conn mod rj45 jack r/a emi - FRJAE-488' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE-488-ND.
CONN RJ45 JACK 1X4 R/A EMI LED - RJHSE-5384-04
Order 'conn rj45 jack 1x4 r/a emi led - RJHSE-5384-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-04-ND.
CONN RJ45 JACK 1X4 R/A EMI LED - RJHSE-5385-04
Order 'conn rj45 jack 1x4 r/a emi led - RJHSE-5385-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-04-ND.
CONN MOD RJ45 JACK R/A EMI FLTR - FRJAE-418
Order 'conn mod rj45 jack r/a emi fltr - FRJAE-418' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE-418-ND.
CONN MOD RJ45 JACK R/A EMI FLTR - FRJAE-468
Order 'conn mod rj45 jack r/a emi fltr - FRJAE-468' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number FRJAE-468-ND.
Send this link via E-Mail
Help With This Screen