CONN RJ45 1X2 JACK R/A EMI SMD - RJSSE-5380-02
| Digi-Key Part Number | RJSSE-5380-02-ND |
1 10 100 500 1000 2500 |
4.28000 2.89800 2.27700 2.07000 1.96650 1.89750 |
Extended Price
4.28 28.98 227.70 1035.00 1966.50 4743.75 |
| Manufacturer Part Number | RJSSE-5380-02 | |||
| Description | CONN RJ45 1X2 JACK R/A EMI SMD | |||
| Quantity Available | 2040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJSSE-5380-02 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Type | Jack, Shielded |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Number of Modules | 2 [Nom] |
| A | 15.750 mm [Typ] |
| B | 32.260 mm [Typ] |
| C | 13.340 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJSSE 5380 02 RJSSE538002 |
CONN RJ45 1X2 JACK R/A EMI SMD - RJSSE-5380-02 (RJSSE-5380-02-ND)
Related parts:CONN RJ45 1X2 JACK R/A EMI SMD - RJSSE-5380-02
Order 'conn rj45 1x2 jack r/a emi smd - RJSSE-5380-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-02-ND.
CONN RJ45 MOD JACK R/A EMI SMD - RJSSE-5380
Order 'conn rj45 mod jack r/a emi smd - RJSSE-5380' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-ND.
CONN RJ45 1X4 JACK R/A EMI SMD - RJSSE-5380-04
Order 'conn rj45 1x4 jack r/a emi smd - RJSSE-5380-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-04-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5381-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-02-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5384-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5384-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-02-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5385-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5385-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-02-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-5381-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-02-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-5385-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-5385-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5385-02-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-538A-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-538A-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-538A-02-ND.
CONN RJ45 1X2 JACK EMI SMD W/LP - RJSSE-5381-02
Order 'conn rj45 1x2 jack emi smd w/lp - RJSSE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5381-02-ND.
CONN RJ45 1X2 JACK R/A SMD W/LP - RJSSE-5081-02
Order 'conn rj45 1x2 jack r/a smd w/lp - RJSSE-5081-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5081-02-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5381
Order 'conn rj45 mod jack r/a emi led - RJHSE-5381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5384
Order 'conn rj45 mod jack r/a emi led - RJHSE-5384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5385
Order 'conn rj45 mod jack r/a emi led - RJHSE-5385' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-538A
Order 'conn rj45 mod jack r/a emi led - RJHSE-538A' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-538A-ND.
Send this link via E-Mail
Help With This Screen