CONN RJ45 MOD JACK R/A SMD W/LP - RJSSE-5081
| Digi-Key Part Number | RJSSE-5081-ND |
1 10 100 500 1000 2500 |
2.07000 1.27200 .95400 .84800 .79500 .75525 |
Extended Price
2.07 12.72 95.40 424.00 795.00 1888.12 |
| Manufacturer Part Number | RJSSE-5081 | |||
| Description | CONN RJ45 MOD JACK R/A SMD W/LP | |||
| Quantity Available | 3487 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJSSE-5081 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Type | Jack |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Number of Modules | 1 [Nom] |
| Feature(s) | Light Pipe |
| A | 15.200 mm [Typ] |
| B | 15.980 mm [Typ] |
| C | 13.380 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJSSE 5081 RJSSE5081 |
CONN RJ45 MOD JACK R/A SMD W/LP - RJSSE-5081 (RJSSE-5081-ND)
Related parts:CONN RJ45 MOD JACK R/A SMD W/LP - RJSSE-5081
Order 'conn rj45 mod jack r/a smd w/lp - RJSSE-5081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5081-ND.
CONN RJ45 1X2 JACK R/A SMD W/LP - RJSSE-5081-02
Order 'conn rj45 1x2 jack r/a smd w/lp - RJSSE-5081-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5081-02-ND.
CONN RJ45 1X4 JACK R/A SMD W/LP - RJSSE-5081-04
Order 'conn rj45 1x4 jack r/a smd w/lp - RJSSE-5081-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5081-04-ND.
CONN RJ45 MOD JACK R/A SMD - RJSSE-5080
Order 'conn rj45 mod jack r/a smd - RJSSE-5080' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5080-ND.
CONN RJ45 MOD JACK R/A EMI SMD - RJSSE-5380
Order 'conn rj45 mod jack r/a emi smd - RJSSE-5380' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-ND.
CONN RJ45 MOD JACK R/A LED - RJHSE-5081
Order 'conn rj45 mod jack r/a led - RJHSE-5081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5081-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - RJHSE-3080
Order 'conn rj45 mod jack vert unshield - RJHSE-3080' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3080-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3081
Order 'conn rj45 mod jack vert led - RJHSE-3081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3081-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3085
Order 'conn rj45 mod jack vert led - RJHSE-3085' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3085-ND.
CONN RJ45 MOD JACK VERT SHIELD - RJHSE-3380
Order 'conn rj45 mod jack vert shield - RJHSE-3380' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3380-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-3381
Order 'conn rj45 mod jack vert emi led - RJHSE-3381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3381-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-3384
Order 'conn rj45 mod jack vert emi led - RJHSE-3384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3384-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-3385
Order 'conn rj45 mod jack vert emi led - RJHSE-3385' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3385-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-338A
Order 'conn rj45 mod jack vert emi led - RJHSE-338A' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-338A-ND.
CONN RJ45 MOD JACK R/A UNSHIELD - RJHSE-5080
Order 'conn rj45 mod jack r/a unshield - RJHSE-5080' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5080-ND.
Send this link via E-Mail
Help With This Screen