CONN RJ45 2X4 JACK R/A EMI LED - RJSAE-5385-08
| Digi-Key Part Number | RJSAE-5385-08-ND |
1 10 100 500 1000 2500 |
18.24000 13.87800 11.89500 10.90376 10.50725 9.91250 |
Extended Price
18.24 138.78 1189.50 5451.88 10507.25 24781.25 |
| Manufacturer Part Number | RJSAE-5385-08 | |||
| Description | CONN RJ45 2X4 JACK R/A EMI LED | |||
| Quantity Available | 294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJSAE-5385-08 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Type | Jack, Shielded |
| Mounting Type | Through Hole, Right Angle |
| Number of Modules | 8 [Nom] |
| Feature(s) | Stacked, 2 |
| LED Color | Green/Green |
| A | 28.150 mm [Typ] |
| B | 63.750 mm [Typ] |
| C | 25.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJSAE 5385 08 RJSAE538508 |
CONN RJ45 2X4 JACK R/A EMI LED - RJSAE-5385-08 (RJSAE-5385-08-ND)
Related parts:CONN RJ45 2X4 JACK R/A EMI LED - RJSAE-5385-08
Order 'conn rj45 2x4 jack r/a emi led - RJSAE-5385-08' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5385-08-ND.
CONN RJ45 2X4 JACK R/A EMI LED - RJSAE-5381-08
Order 'conn rj45 2x4 jack r/a emi led - RJSAE-5381-08' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-08-ND.
CONN RJ45 2X4 JACK R/A EMI LED - RJSAE-538A-08
Order 'conn rj45 2x4 jack r/a emi led - RJSAE-538A-08' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-538A-08-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-5385-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-5385-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5385-02-ND.
CONN RJ45 2X2 JACK R/A EMI LED - RJSAE-5385-04
Order 'conn rj45 2x2 jack r/a emi led - RJSAE-5385-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5385-04-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5385-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5385-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-02-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5385
Order 'conn rj45 mod jack r/a emi led - RJHSE-5385' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-5381-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-02-ND.
CONN RJ45 2X2 JACK R/A EMI LED - RJSAE-5381-04
Order 'conn rj45 2x2 jack r/a emi led - RJSAE-5381-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-04-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-538A-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-538A-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-538A-02-ND.
CONN RJ45 2X2 JACK R/A EMI LED - RJSAE-538A-04
Order 'conn rj45 2x2 jack r/a emi led - RJSAE-538A-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-538A-04-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5381-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-02-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5381
Order 'conn rj45 mod jack r/a emi led - RJHSE-5381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5384-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5384-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-02-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5384
Order 'conn rj45 mod jack r/a emi led - RJHSE-5384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-ND.
Send this link via E-Mail
Help With This Screen