CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5385
| Digi-Key Part Number | RJHSE-5385-ND |
1 10 50 100 250 500 1000 2500 5000 |
2.18000 1.80900 1.50760 1.34000 1.17252 1.07200 .97150 .87100 .85425 |
Extended Price
2.18 18.09 75.38 134.00 293.13 536.00 971.50 2177.50 4271.25 |
| Manufacturer Part Number | RJHSE-5385 | |||
| Description | CONN RJ45 MOD JACK R/A EMI LED | |||
| Quantity Available | 2640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJHSE-5385 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Green - Green |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | Cat5 |
| Shielding | Shielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJHSE 5385 RJHSE5385 |
RJHSE-5385 Specification Sheet
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5385 (RJHSE-5385-ND)
Related parts :CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5385
Order 'conn rj45 mod jack r/a emi led - RJHSE-5385' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5381
Order 'conn rj45 mod jack r/a emi led - RJHSE-5381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5384
Order 'conn rj45 mod jack r/a emi led - RJHSE-5384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5385-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5385-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-02-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-538A
Order 'conn rj45 mod jack r/a emi led - RJHSE-538A' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-538A-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5481
Order 'conn rj45 mod jack r/a emi led - RJHSE-5481' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5481-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5381-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-02-ND.
CONN RJ45 MOD 1X4 R/A EMI LED - RJHSE-5381-04
Order 'conn rj45 mod 1x4 r/a emi led - RJHSE-5381-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-04-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5384-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5384-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-02-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-5385-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-5385-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5385-02-ND.
CONN RJ45 2X2 JACK R/A EMI LED - RJSAE-5385-04
Order 'conn rj45 2x2 jack r/a emi led - RJSAE-5385-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5385-04-ND.
CONN RJ45 2X4 JACK R/A EMI LED - RJSAE-5385-08
Order 'conn rj45 2x4 jack r/a emi led - RJSAE-5385-08' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5385-08-ND.
CONN RJ45 MOD JACK R/A EMI - RJHSE-5480
Order 'conn rj45 mod jack r/a emi - RJHSE-5480' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5480-ND.
CONN RJ45 MOD JACK R/A EMI SMD - RJSSE-5380
Order 'conn rj45 mod jack r/a emi smd - RJSSE-5380' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-5381-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-02-ND.
Send this link via E-Mail
Help With This Screen
