CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5384-02
| Digi-Key Part Number | RJHSE-5384-02-ND |
1 10 100 500 1000 2500 |
4.77000 3.12900 2.53300 2.23500 2.12325 2.04875 |
Extended Price
4.77 31.29 253.30 1117.50 2123.25 5121.88 |
| Manufacturer Part Number | RJHSE-5384-02 | |||
| Description | CONN RJ45 1X2 JACK R/A EMI LED | |||
| Quantity Available | 1501 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJHSE-5384-02 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Type | Jack, Shielded |
| Mounting Type | Through Hole, Right Angle |
| Number of Modules | 2 [Nom] |
| LED Color | Green/Yellow |
| A | 15.750 mm [Typ] |
| B | 32.260 mm [Typ] |
| C | 13.460 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJHSE 5384 02 RJHSE538402 |
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5384-02 (RJHSE-5384-02-ND)
Related parts:CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5384-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5384-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-02-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5381-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-02-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5385-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5385-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-02-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5384
Order 'conn rj45 mod jack r/a emi led - RJHSE-5384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5381
Order 'conn rj45 mod jack r/a emi led - RJHSE-5381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5385
Order 'conn rj45 mod jack r/a emi led - RJHSE-5385' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-538A
Order 'conn rj45 mod jack r/a emi led - RJHSE-538A' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-538A-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5481
Order 'conn rj45 mod jack r/a emi led - RJHSE-5481' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5481-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-5381-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-02-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-5385-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-5385-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5385-02-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-538A-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-538A-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-538A-02-ND.
CONN RJ45 1X2 JACK R/A EMI SMD - RJSSE-5380-02
Order 'conn rj45 1x2 jack r/a emi smd - RJSSE-5380-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-02-ND.
CONN RJ45 MOD 1X4 R/A EMI LED - RJHSE-5381-04
Order 'conn rj45 mod 1x4 r/a emi led - RJHSE-5381-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-04-ND.
CONN RJ45 2X2 JACK R/A EMI LED - RJSAE-5381-04
Order 'conn rj45 2x2 jack r/a emi led - RJSAE-5381-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-04-ND.
CONN RJ45 2X4 JACK R/A EMI LED - RJSAE-5381-08
Order 'conn rj45 2x4 jack r/a emi led - RJSAE-5381-08' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-08-ND.
Send this link via E-Mail
Help With This Screen