CONN RJ45 MOD 1X4 R/A EMI LED - RJHSE-5381-04
| Digi-Key Part Number | RJHSE-5381-04-ND |
1 10 100 500 1000 2500 |
5.85000 3.90000 3.17850 2.82750 2.73000 2.63250 |
Extended Price
5.85 39.00 317.85 1413.75 2730.00 6581.25 |
| Manufacturer Part Number | RJHSE-5381-04 | |||
| Description | CONN RJ45 MOD 1X4 R/A EMI LED | |||
| Quantity Available | 3386 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJHSE-5381-04 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Type | Jack, Shielded |
| Mounting Type | Through Hole, Right Angle |
| Number of Modules | 4 [Nom] |
| LED Color | Yellow/Green |
| A | 15.760 mm [Typ] |
| B | 63.750 mm [Typ] |
| C | 13.460 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJHSE 5381 04 RJHSE538104 |
CONN RJ45 MOD 1X4 R/A EMI LED - RJHSE-5381-04 (RJHSE-5381-04-ND)
Related parts:CONN RJ45 MOD 1X4 R/A EMI LED - RJHSE-5381-04
Order 'conn rj45 mod 1x4 r/a emi led - RJHSE-5381-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-04-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5381
Order 'conn rj45 mod jack r/a emi led - RJHSE-5381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-ND.
CONN RJ45 JACK 1X4 R/A EMI LED - RJHSE-5384-04
Order 'conn rj45 jack 1x4 r/a emi led - RJHSE-5384-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-04-ND.
CONN RJ45 JACK 1X4 R/A EMI LED - RJHSE-5385-04
Order 'conn rj45 jack 1x4 r/a emi led - RJHSE-5385-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-04-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5381-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-02-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5384
Order 'conn rj45 mod jack r/a emi led - RJHSE-5384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5385
Order 'conn rj45 mod jack r/a emi led - RJHSE-5385' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-538A
Order 'conn rj45 mod jack r/a emi led - RJHSE-538A' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-538A-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5481
Order 'conn rj45 mod jack r/a emi led - RJHSE-5481' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5481-ND.
CONN RJ45 2X2 JACK R/A EMI LED - RJSAE-5381-04
Order 'conn rj45 2x2 jack r/a emi led - RJSAE-5381-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-04-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5384-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5384-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-02-ND.
CONN RJ45 1X2 JACK R/A EMI LED - RJHSE-5385-02
Order 'conn rj45 1x2 jack r/a emi led - RJHSE-5385-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-02-ND.
CONN RJ45 2X1 JACK R/A EMI LED - RJSAE-5381-02
Order 'conn rj45 2x1 jack r/a emi led - RJSAE-5381-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-02-ND.
CONN RJ45 2X4 JACK R/A EMI LED - RJSAE-5381-08
Order 'conn rj45 2x4 jack r/a emi led - RJSAE-5381-08' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5381-08-ND.
CONN RJ45 2X2 JACK R/A EMI LED - RJSAE-5385-04
Order 'conn rj45 2x2 jack r/a emi led - RJSAE-5385-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSAE-5385-04-ND.
Send this link via E-Mail
Help With This Screen