CONN RJ45 MOD JACK R/A LED - RJHSE-5085 - Connectors, Interconnects
| Digi-Key Part Number | RJHSE-5085-ND |
|
|
Extended Price
|
| Manufacturer Part Number | RJHSE-5085 | |||
| Description | CONN RJ45 MOD JACK R/A LED | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJHSE-5085 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Green - Green |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | Cat5 |
| Shielding | Unshielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJHSE 5085 RJHSE5085 |
RJHSE-5085 Specification Sheet
CONN RJ45 MOD JACK R/A LED - RJHSE-5085 (RJHSE-5085-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RJ45 MOD JACK R/A LED - RJHSE-5085
Order 'conn rj45 mod jack r/a led - RJHSE-5085' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5085-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-3381
Order 'conn rj45 mod jack vert emi led - RJHSE-3381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3381-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-3384
Order 'conn rj45 mod jack vert emi led - RJHSE-3384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3384-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-3385
Order 'conn rj45 mod jack vert emi led - RJHSE-3385' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3385-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-338A
Order 'conn rj45 mod jack vert emi led - RJHSE-338A' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-338A-ND.
CONN RJ45 MOD JACK R/A LED - RJHSE-5081
Order 'conn rj45 mod jack r/a led - RJHSE-5081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5081-ND.
CONN RJ45 MOD JACK R/A LED - RJHSE-5084
Order 'conn rj45 mod jack r/a led - RJHSE-5084' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5084-ND.
CONN RJ45 MOD JACK R/A UNSHIELD - RJHSE-5080
Order 'conn rj45 mod jack r/a unshield - RJHSE-5080' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5080-ND.
CONN RJ45 1X2 MOD JACK R/A LED - RJHSE-5085-02
Order 'conn rj45 1x2 mod jack r/a led - RJHSE-5085-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5085-02-ND.
CONN RJ45 MOD JACK R/A SHIELD - RJHSE-5380
Order 'conn rj45 mod jack r/a shield - RJHSE-5380' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5380-ND.
CONN RJ45 MOD JACK R/A EMI - RJHSE-5480
Order 'conn rj45 mod jack r/a emi - RJHSE-5480' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5480-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - RJHSE-3080
Order 'conn rj45 mod jack vert unshield - RJHSE-3080' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3080-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3081
Order 'conn rj45 mod jack vert led - RJHSE-3081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3081-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3085
Order 'conn rj45 mod jack vert led - RJHSE-3085' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3085-ND.
CONN RJ45 MOD JACK VERT SHIELD - RJHSE-3380
Order 'conn rj45 mod jack vert shield - RJHSE-3380' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3380-ND.
Send this link via E-Mail
Help With This Screen
