CONN RJ45 MOD JACK R/A LED - RJHSE-5081
| Digi-Key Part Number | RJHSE-5081-ND |
1 10 100 500 1000 2500 |
1.81000 1.11800 .81700 .70090 .66650 .62350 |
Extended Price
1.81 11.18 81.70 350.45 666.50 1558.75 |
| Manufacturer Part Number | RJHSE-5081 | |||
| Description | CONN RJ45 MOD JACK R/A LED | |||
| Quantity Available | 24517 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJHSE-5081 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Type | Jack |
| Mounting Type | Through Hole, Right Angle |
| LED Color | Yellow/Green |
| A | 14.990 mm [Typ] |
| B | 15.750 mm [Typ] |
| C | 13.210 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJHSE 5081 RJHSE5081 |
CONN RJ45 MOD JACK R/A LED - RJHSE-5081 (RJHSE-5081-ND)
Related parts:CONN RJ45 MOD JACK R/A LED - RJHSE-5081
Order 'conn rj45 mod jack r/a led - RJHSE-5081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5081-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-3381
Order 'conn rj45 mod jack vert emi led - RJHSE-3381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3381-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-3384
Order 'conn rj45 mod jack vert emi led - RJHSE-3384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3384-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-3385
Order 'conn rj45 mod jack vert emi led - RJHSE-3385' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3385-ND.
CONN RJ45 MOD JACK VERT EMI LED - RJHSE-338A
Order 'conn rj45 mod jack vert emi led - RJHSE-338A' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-338A-ND.
CONN RJ45 MOD JACK R/A LED - RJHSE-5084
Order 'conn rj45 mod jack r/a led - RJHSE-5084' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5084-ND.
CONN RJ45 MOD JACK R/A LED - RJHSE-5085
Order 'conn rj45 mod jack r/a led - RJHSE-5085' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5085-ND.
CONN RJ45 MOD JACK R/A UNSHIELD - RJHSE-5080
Order 'conn rj45 mod jack r/a unshield - RJHSE-5080' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5080-ND.
CONN RJ45 MOD JACK R/A SHIELD - RJHSE-5380
Order 'conn rj45 mod jack r/a shield - RJHSE-5380' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5380-ND.
CONN RJ45 MOD JACK R/A EMI - RJHSE-5480
Order 'conn rj45 mod jack r/a emi - RJHSE-5480' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5480-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3081
Order 'conn rj45 mod jack vert led - RJHSE-3081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3081-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3085
Order 'conn rj45 mod jack vert led - RJHSE-3085' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3085-ND.
CONN RJ45 1X2 MOD JACK R/A LED - RJHSE-5085-02
Order 'conn rj45 1x2 mod jack r/a led - RJHSE-5085-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5085-02-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5381
Order 'conn rj45 mod jack r/a emi led - RJHSE-5381' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5381-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5384
Order 'conn rj45 mod jack r/a emi led - RJHSE-5384' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5384-ND.
Send this link via E-Mail
Help With This Screen