CONN 4-4 MOD JACK TOP ENTRY SMD - TM15R-44(30)
| Digi-Key Part Number | H9135-ND |
1 10 100 250 500 1000 2500 5000 |
2.63000 2.18700 1.62000 1.34460 1.21500 1.07730 1.03275 1.01250 |
Extended Price
2.63 21.87 162.00 336.15 607.50 1077.30 2581.88 5062.50 |
| Manufacturer Part Number | TM15R-44(30) | |||
| Description | CONN 4-4 MOD JACK TOP ENTRY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TM15R-44(30) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Number of Rows | 1 |
| Ratings | Undefined |
| Series | TM15R |
| Shielding | Unshielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TM15R 44 30 TM15R4430 H9135 ND H9135ND H9135 |
TM15R-44(30) Specification Sheet
CONN 4-4 MOD JACK TOP ENTRY SMD - TM15R-44(30) (H9135-ND)
Related parts:CONN 4-4 MOD JACK TOP ENTRY SMD - TM15R-44(30)
Order 'conn 4-4 mod jack top entry smd - TM15R-44(30)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9135-ND.
CONN 6-4 MOD JACK TOP ENTRY SMD - TM15R-64(50)
Order 'conn 6-4 mod jack top entry smd - TM15R-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11300-ND.
CONN 4-4 MOD JACK TOP ENTRY SMD - TM15R-44(50)
Order 'conn 4-4 mod jack top entry smd - TM15R-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11301-ND.
CONN 6-4 MOD JACK TOP ENTRY SMD - TM15R-64(30)
Order 'conn 6-4 mod jack top entry smd - TM15R-64(30)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9136-ND.
CONN 6-6 MOD JACK TOP ENTRY SMD - TM15R-66
Order 'conn 6-6 mod jack top entry smd - TM15R-66' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9137-ND.
CONN 6-6 MOD JACK TOP ENTRY SMD - TM15R-66(50)
Order 'conn 6-6 mod jack top entry smd - TM15R-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number TM15R-66(50)-ND.
CONN RJ45 1X2 MOD JACK R/A SMD - RJSSE-5080-02
Order 'conn rj45 1x2 mod jack r/a smd - RJSSE-5080-02' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5080-02-ND.
CONN RJ45 1X4 MOD JACK R/A SMD - RJSSE-5080-04
Order 'conn rj45 1x4 mod jack r/a smd - RJSSE-5080-04' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5080-04-ND.
CONN 4-4 MOD JACK - SS-6444-NF
Order 'conn 4-4 mod jack - SS-6444-NF' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1017-ND.
CONN 6-4 MOD JACK - SS-6446-NF
Order 'conn 6-4 mod jack - SS-6446-NF' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1018-ND.
CONN 4-4 MOD JACK - SS-6544-NF
Order 'conn 4-4 mod jack - SS-6544-NF' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1030-ND.
CONN 8-8 MOD JACK SHIELD 4 PORT - SS-668804S-A-PG4-AC
Order 'conn 8-8 mod jack shield 4 port - SS-668804S-A-PG4-AC' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1035-ND.
CONN 6-4 MOD JACK - SS-7046-NF
Order 'conn 6-4 mod jack - SS-7046-NF' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1042-ND.
CONN 8-8 MOD JACK 4 PORT - SS-718804S-A-PG4-AC
Order 'conn 8-8 mod jack 4 port - SS-718804S-A-PG4-AC' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1045-ND.
CONN 8-8 MOD JACK SIDE ENT FLNG - 520244-4
Order 'conn 8-8 mod jack side ent flng - 520244-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9081-ND.
Send this link via E-Mail
Help With This Screen