CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(50) - Connectors
Modular - Jack Connector Hirose Electric Co Ltd Jack Board Lock, Panel Stops TM5RE1-64(50)
| Digi-Key Part Number | H9124-ND |
1 10 100 250 500 1000 2500 5000 |
2.47000 2.05200 1.52000 1.26160 1.14000 1.01080 .96900 .95000 |
Extended Price
2.47 20.52 152.00 315.40 570.00 1010.80 2422.50 4750.00 |
| Manufacturer Part Number | TM5RE1-64(50) | |||
| Description | CONN 6-4 MODULAR JACK PC MOUNT | |||
| Quantity Available | 236 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Modular - Jack Connector Hirose Electric Co Ltd Jack Board Lock, Panel Stops TM5RE1-64(50)
| Technical/Catalog Information | TM5RE1-64(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TM5RE1 64 50 TM5RE16450 H9124 ND H9124ND H9124 |
TM5RE1-64(50) Specification Sheet
CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(50) (H9124-ND) - Connectors
Related parts Modular - Jack Connector Hirose Electric Co Ltd Jack Board Lock, Panel Stops TM5RE1-64(50)CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(50)
Order 'conn 6-4 modular jack pc mount - TM5RE1-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9124-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RE1-64(20)
Order 'conn 6-4 modular jack pc mount - TM5RE1-64(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11257-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RJ2-64(50)
Order 'conn 6-4 modular jack pc mount - TM5RJ2-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11293-ND.
CONN 6-2 MODULAR JACK PC MOUNT - TM5RE1-62(20)
Order 'conn 6-2 modular jack pc mount - TM5RE1-62(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM5RE1-62(20)-ND.
CONN 4-4 MODULAR JACK PC MOUNT - TM5RE1-44(20)
Order 'conn 4-4 modular jack pc mount - TM5RE1-44(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11255-ND.
CONN 4-4 MODULAR JACK PC MOUNT - TM5RE1-44(50)
Order 'conn 4-4 modular jack pc mount - TM5RE1-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9123-ND.
CONN 6-6 MODULAR JACK PC MOUNT - TM5RE1-66(20)
Order 'conn 6-6 modular jack pc mount - TM5RE1-66(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11258-ND.
MODULAR JACK PC MOUNT - TM5RC-64(50)
Order 'modular jack pc mount - TM5RC-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11251-ND.
CONN 8-8 MODULAR JACK PC MOUNT - TM5RJ2-88(50)
Order 'conn 8-8 modular jack pc mount - TM5RJ2-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11295-ND.
CONN 6-6 MODULAR JACK PC MOUNT - TM5RJ2-66(50)
Order 'conn 6-6 modular jack pc mount - TM5RJ2-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11294-ND.
MODULAR JACK PC MOUNT - TM2REA-2416(50)
Order 'modular jack pc mount - TM2REA-2416(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11265-ND.
MODULAR JACK PC MOUNT - TM2REA-2408(50)
Order 'modular jack pc mount - TM2REA-2408(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11276-ND.
CONN 6-4 MOD JACK TOP ENTRY SMD - TM15R-64(30)
Order 'conn 6-4 mod jack top entry smd - TM15R-64(30)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9136-ND.
MODULAR JACK PC MOUNT - TM5RC-66(50)
Order 'modular jack pc mount - TM5RC-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11250-ND.
MODULAR JACK PC MOUNT - TM5RC-88(50)
Order 'modular jack pc mount - TM5RC-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11252-ND.
Options for Modular - Jack Connector Hirose Electric Co Ltd Jack Board Lock, Panel Stops TM5RE1-64(50)
Send this link via E-Mail
Help With This Screen
