6-6 TOP ENTRY PC JACK - TM2RE-0606
| Digi-Key Part Number | H9112-ND |
1 10 100 250 500 1000 2500 5000 |
3.92000 3.24000 2.43000 1.95752 1.82250 1.75500 1.72125 1.68750 |
Extended Price
3.92 32.40 243.00 489.38 911.25 1755.00 4303.12 8437.50 |
| Manufacturer Part Number | TM2RE-0606 | |||
| Description | 6-6 TOP ENTRY PC JACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TM2RE-0606 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | - |
| Mounting Type | Through Hole |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Number of Rows | 1 |
| Ratings | Undefined |
| Series | TM-DSA |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TM2RE 0606 TM2RE0606 H9112 ND H9112ND H9112 |
TM2RE-0606 Specification Sheet
6-6 TOP ENTRY PC JACK - TM2RE-0606 (H9112-ND)
Related parts:6-6 TOP ENTRY PC JACK - TM2RE-0606
Order '6-6 top entry pc jack - TM2RE-0606' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9112-ND.
6-6 TOP ENTRY PC JACK - TM2RE-0606(50)
Order '6-6 top entry pc jack - TM2RE-0606(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11291-ND.
4 X 6-6 TOP ENTRY PC JACK - TM2RE-2424(50)
Order '4 x 6-6 top entry pc jack - TM2RE-2424(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11267-ND.
2 X 6-6 TOP ENTRY PC JACK - TM2RE-1212(50)
Order '2 x 6-6 top entry pc jack - TM2RE-1212(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11270-ND.
3 X 6-6 TOP ENTRY PC JACK - TM2RE-1818(50)
Order '3 x 6-6 top entry pc jack - TM2RE-1818(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11272-ND.
2 X 6-6 TOP ENTRY PC JACK - TM2RE-1212
Order '2 x 6-6 top entry pc jack - TM2RE-1212' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9115-ND.
3 X 6-6 TOP ENTRY PC JACK - TM2RE-1818
Order '3 x 6-6 top entry pc jack - TM2RE-1818' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9118-ND.
4 X 6-6 TOP ENTRY PC JACK - TM2RE-2424
Order '4 x 6-6 top entry pc jack - TM2RE-2424' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9121-ND.
4 X 6-4 TOP ENTRY PC JACK - TM2RE-2416(50)
Order '4 x 6-4 top entry pc jack - TM2RE-2416(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11260-ND.
3 X 6-4 TOP ENTRY PC JACK - TM2RE-1812(50)
Order '3 x 6-4 top entry pc jack - TM2RE-1812(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11268-ND.
2 X 6-4 TOP ENTRY PC JACK - TM2RE-1208(50)
Order '2 x 6-4 top entry pc jack - TM2RE-1208(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11269-ND.
4 X 6-2 TOP ENTRY PC JACK - TM2RE-2408(50)
Order '4 x 6-2 top entry pc jack - TM2RE-2408(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11273-ND.
6-4 TOP ENTRY PC JACK - TM2RE-0604(50)
Order '6-4 top entry pc jack - TM2RE-0604(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11290-ND.
6-2 TOP ENTRY PC JACK - TM2RE-0602
Order '6-2 top entry pc jack - TM2RE-0602' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9110-ND.
6-4 TOP ENTRY PC JACK - TM2RE-0604
Order '6-4 top entry pc jack - TM2RE-0604' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9111-ND.
Send this link via E-Mail
Help With This Screen