MODULAR PLUG 4-4 - TM3P-44P - Connectors, Interconnects
Modular - Plug Connectors, Interconnect Hirose Electric Co Ltd Flat Oval Cable, Stranded Wires TM3P-44P
| Digi-Key Part Number | H9091-ND |
1 10 100 250 500 1000 2500 5000 |
1.41000 1.14700 .83250 .70300 .59200 .49210 .48100 .47175 |
Extended Price
1.41 11.47 83.25 175.75 296.00 492.10 1202.50 2358.75 |
| Manufacturer Part Number | TM3P-44P | |||
| Description | MODULAR PLUG 4-4 | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM3P-44P |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Cable Type | Flat Oval Cable, Stranded Wires |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Ratings | - |
| Shielding | Unshielded |
| Termination | IDC |
| Color | Translucent - Clear |
| Length | 0.490" (12.4mm) |
| Connector Type | Plug |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM3P 44P TM3P44P H9091 ND H9091ND H9091 |
TM3P-44P Specification Sheet
MODULAR PLUG 4-4 - TM3P-44P (H9091-ND) - Connectors, Interconnects
Related parts Modular - Plug Connectors, Interconnect Hirose Electric Co Ltd Flat Oval Cable, Stranded Wires TM3P-44PMODULAR PLUG 4-4 - TM3P-44P
Order 'modular plug 4-4 - TM3P-44P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9091-ND.
MODULAR PLUG 6-6 - TM3P-66P
Order 'modular plug 6-6 - TM3P-66P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9093-ND.
MODULAR PLUG 6-4 - TM3P-64P
Order 'modular plug 6-4 - TM3P-64P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9092-ND.
CONN MOD PLUG 4-4 - TM4P-44P
Order 'conn mod plug 4-4 - TM4P-44P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM4P-44P-ND.
MODULAR PLUG 8-8 - TM8P-88P
Order 'modular plug 8-8 - TM8P-88P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9094-ND.
MODULAR PLUG - TM10P1-88P
Order 'modular plug - TM10P1-88P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM10P1-88P-ND.
MODULAR PLUG 8 POS 8 CONTACT - TM10P-88P
Order 'modular plug 8 pos 8 contact - TM10P-88P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM10P-88P-ND.
MODULAR PLUG 6 POS 6 CONTACT - TM4P-66P
Order 'modular plug 6 pos 6 contact - TM4P-66P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM4P-66P-ND.
CONN RJ45 PLUG 8POS CAT6 - TM23P-88P
Order 'conn rj45 plug 8pos cat6 - TM23P-88P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11471-ND.
SHIELDED PLUG 8 POS - TM11P-88P(03)
Order 'shielded plug 8 pos - TM11P-88P(03)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM11P-88P(03)-ND.
CONN PLUG MOD 8-8 W/O COVER - TM21P-88P(01)
Order 'conn plug mod 8-8 w/o cover - TM21P-88P(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM21P-88P(01)-ND.
CONN PLUG 8-8 W/O COVER OR GUIDE - TM21P-88P(21)
Order 'conn plug 8-8 w/o cover or guide - TM21P-88P(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM21P-88P(21)-ND.
CONN PLUG 4 POS MS TYPE - H/MS3108B18-10S-D-T(10)
Order 'conn plug 4 pos ms type - H/MS3108B18-10S-D-T(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HMS3108B1810SDT10-ND.
RM 12 PLUG 4 POS. W/PIN - RM12BPG-4PH
Order 'rm 12 plug 4 pos. w/pin - RM12BPG-4PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR124-ND.
RM 12 PLUG 4 POS. W/SOCKET - RM12BPG-4S(07)
Order 'rm 12 plug 4 pos. w/socket - RM12BPG-4S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR125-ND.
Options for Modular - Plug Connectors, Interconnect Hirose Electric Co Ltd Flat Oval Cable, Stranded Wires TM3P-44P
Send this link via E-Mail
Help With This Screen
