MODULAR JACK LOW PROFILE - TM3RA-64 - Connectors
| Digi-Key Part Number | H9072-ND |
1 10 100 250 500 1000 2500 5000 |
2.83000 2.34900 1.74000 1.44420 1.30500 1.15710 1.10925 1.08750 |
Extended Price
2.83 23.49 174.00 361.05 652.50 1157.10 2773.12 5437.50 |
| Manufacturer Part Number | TM3RA-64 | |||
| Description | MODULAR JACK LOW PROFILE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TM3RA-64 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Number of Rows | 1 |
| Ratings | Undefined |
| Series | TM-DSA |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TM3RA 64 TM3RA64 H9072 ND H9072ND H9072 |
TM3RA-64 Specification Sheet
MODULAR JACK LOW PROFILE - TM3RA-64 (H9072-ND) - Connectors
Related parts Connectors :MODULAR JACK LOW PROFILE - TM3RA-64
Order 'modular jack low profile - TM3RA-64' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9072-ND.
MODULAR JACK LOW PROFILE - TM3RA-44(50)
Order 'modular jack low profile - TM3RA-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11254-ND.
MODULAR JACK LOW PROFILE - TM3RA-64(50)
Order 'modular jack low profile - TM3RA-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11259-ND.
MODULAR JACK LOW PROFILE - TM3RA-66(50)
Order 'modular jack low profile - TM3RA-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11271-ND.
MODULAR JACK LOW PROFILE - TM3RA-88(50)
Order 'modular jack low profile - TM3RA-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11279-ND.
MODULAR JACK LOW PROFILE - TM3RA-44
Order 'modular jack low profile - TM3RA-44' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9071-ND.
MODULAR JACK LOW PROFILE - TM3RA-66
Order 'modular jack low profile - TM3RA-66' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9073-ND.
MODULAR JACK LOW PROFILE - TM3RA-88
Order 'modular jack low profile - TM3RA-88' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9074-ND.
MODULAR JACK PC MOUNT - TM5RC-64
Order 'modular jack pc mount - TM5RC-64' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9042-ND.
CONN 6-4 MODULAR JACK PC MOUNT - TM5RJ2-64
Order 'conn 6-4 modular jack pc mount - TM5RJ2-64' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9126-ND.
MODULAR JACK PC MOUNT - TM5RC-66(50)
Order 'modular jack pc mount - TM5RC-66(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11250-ND.
MODULAR JACK PC MOUNT - TM5RC-64(50)
Order 'modular jack pc mount - TM5RC-64(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11251-ND.
MODULAR JACK PC MOUNT - TM5RC-88(50)
Order 'modular jack pc mount - TM5RC-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11252-ND.
MODULAR JACK PC MOUNT - TM5RF-44(50)
Order 'modular jack pc mount - TM5RF-44(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11253-ND.
CONN 4-4 MODULAR JACK PC MOUNT - TM5RE1-44(20)
Order 'conn 4-4 modular jack pc mount - TM5RE1-44(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11255-ND.
Send this link via E-Mail
Help With This Screen