Keywords:





BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ

Digi-Key Part Number 458-1097-1-ND
Price Break
1
10
100
500
Unit Price
2.54000
1.71600
1.32600
1.17000
Extended Price
2.54
17.16
132.60
585.00
Manufacturer Part NumberAST1628MATRQ
DescriptionBUZZER PIEZO 4.0KHZ 1-25V SMT
Quantity Available 2076
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAST1628MATRQ
VendorMallory Sonalert Products Inc (VA)
CategoryAudio Products
TypePiezo Transducer, External Drive
Sound Pressure Level75dB
Mounting TypeSurface Mount
Capacitance @ Frequency16000pF @ 120Hz
Frequency4kHz
PackagingCut Tape (CT)
Operating Mode-
Voltage Range1 ~ 25Vp-p
Voltage - Rated 3Vp-p
Current Rating5mA
Size / DimensionSquare - 16mm L x 16mm W x 2.6mm H
TerminationSolder Pads
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AST1628MATRQ
AST1628MATRQ
458 1097 1 ND
45810971ND
458-1097-1

AST1628MATRQ Specification Sheet

Image of BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ

BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ (458-1097-1-ND)

Related parts :
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1628MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1097-1-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1628MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1097-2-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1240MLTRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1094-1-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1240MLTRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1094-2-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MA1Q
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1628MA1Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number AST1628MA1Q-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1440MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1095-1-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1440MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1095-2-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1750MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1750MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1098-1-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1750MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1750MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1098-2-ND.
BUZZER PIEZO 4.0KHZ 1-30V SMT - AST2311MATRQ
 Order 'buzzer piezo 4.0khz 1-30v smt - AST2311MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1099-1-ND.
BUZZER PIEZO 4.0KHZ 1-30V SMT - AST2311MATRQ
 Order 'buzzer piezo 4.0khz 1-30v smt - AST2311MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1099-2-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
 Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-1-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
 Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1093-2-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
 Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-6-ND.
BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ
 Order 'buzzer piezo 3.65khz 1-30v smt - AST1575BMATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1096-1-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MA1Q Next: BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ